Diodes Inc. MMBF170-7-F

Transistor MOSFET N Channel 60 Volt 0.5 Amp 3 Pin SOT-23 Tape And Reel

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Continuous Drain Current (ID)500 mA
Current Rating500 mA
Drain to Source Breakdown Voltage70 V
Drain to Source Resistance5 Ω
Drain to Source Voltage (Vdss)60 V
Dual Supply Voltage60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance40 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Nominal Vgs2.1 V
Number of Channels1
Number of Elements1
PackagingDigi-Reel®
Power Dissipation300 mW
Rds On Max5 Ω
Resistance5 Ω
Schedule B8541210080
TerminationSMD/SMT
Threshold Voltage2.1 V
Turn-Off Delay Time10 ns
Turn-On Delay Time10 ns
Voltage Rating (DC)60 V
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBF170-7-F.

Diodes Inc SCT
Datasheet5 pages9 years ago
Technical Drawing5 pages7 years ago
Newark
Datasheet3 pages15 years ago
Mouser
Datasheet3 pages16 years ago
iiiC
Datasheet5 pages12 years ago
Jameco
Datasheet5 pages16 years ago

Inventory History

3 month trend:
+3.67%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.045
$ 0.075
Stock
16,563,499
3,027,779
Authorized Distributors
13
10
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
500 mA
500 mA
Threshold Voltage
2.1 V
2.1 V
Rds On Max
5 Ω
5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
300 mW
300 mW
Input Capacitance
40 pF
40 pF

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. MMBF170-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. MMBF170-7-F provided by its distributors.

Transistor MOSFET N Channel 60 Volt 0.5 Amp 3 Pin SOT-23 Tape And Reel
N-Channel 60 V 5 Ohm Surface Mount Enhancement Mode Transistor-SOT-23-3
MOSFET, N CH, 60V, 0.5A, SOT23; Transistor Polarity:N Channel; Continuous Drain Current Id:500mA; Source Voltage Vds:60V; On Resistance
Mosfet, N Channel, 60V, 800Ma, Sot-23; Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:800Ma; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2.1V Rohs Compliant: Yes |Diodes Inc. MMBF170-7-F
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 500 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) Ohm = 5.3 / Gate-Source Voltage V = 20 / Turn-OFF Delay Time ns = 10 / Turn-ON Delay Time ns = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 300
MOSFET, N CH, 60V, 0.5A, SOT23; Transistor Polarity: N Channel; Continuous Drain Current Id: 500mA; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 5ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.1V; Power Dissipation Pd: 300mW; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Current Id Max: 800mA; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: Enhancement; Voltage Vds Typ: 60V; Voltage Vgs Max: 20V; Voltage Vgs Rds on Measurement: 10V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBF 170-7-F
  • MMBF170-7F

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Continuous Drain Current (ID)500 mA
Current Rating500 mA
Drain to Source Breakdown Voltage70 V
Drain to Source Resistance5 Ω
Drain to Source Voltage (Vdss)60 V
Dual Supply Voltage60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance40 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Nominal Vgs2.1 V
Number of Channels1
Number of Elements1
PackagingDigi-Reel®
Power Dissipation300 mW
Rds On Max5 Ω
Resistance5 Ω
Schedule B8541210080
TerminationSMD/SMT
Threshold Voltage2.1 V
Turn-Off Delay Time10 ns
Turn-On Delay Time10 ns
Voltage Rating (DC)60 V
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBF170-7-F.

Diodes Inc SCT
Datasheet5 pages9 years ago
Technical Drawing5 pages7 years ago
Newark
Datasheet3 pages15 years ago
Mouser
Datasheet3 pages16 years ago
iiiC
Datasheet5 pages12 years ago
Jameco
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago