onsemi MMBD6050LT1

Diode Switching 70V 0.2A 3-Pin SOT-23 T/R
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Average Rectified Current200 mA
Capacitance2.5 pF
Current Rating200 mA
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Max Reverse Leakage Current100 nA
Max Reverse Voltage (DC)70 V
Max Surge Current500 mA
Min Operating Temperature-55 °C
Output Current200 mA
PackagingCut Tape (CT)
PolarityStandard
Recovery Time4 ns
Reverse Recovery Time4 ns
Voltage Rating (DC)70 V

Documents

Download datasheets and manufacturer documentation for onsemi MMBD6050LT1.

Upverter
Datasheet3 pages7 years ago
onsemi
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Farnell
Datasheet3 pages18 years ago
DigiKey
Datasheet4 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.026
$ 0.026
Stock
882,548
3,322,905
3,322,905
Authorized Distributors
2
10
10
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Forward Voltage
-
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBD6050LT1.

Related Parts

Descriptions

Descriptions of onsemi MMBD6050LT1 provided by its distributors.

Diode Switching 70V 0.2A 3-Pin SOT-23 T/R
70 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
70V Single 1.1V@100mA 4ns 200mA SOT-23(TO-236) Switching Diode ROHS
DIODE GEN PURP 70V 200MA SOT23-3;
Rectifier Diode, 70 Volt, Sot-23
SWITING 70V 0.2A 3PIN SOT-23 - Tape and Reel
French Electronic Distributor since 1988

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Average Rectified Current200 mA
Capacitance2.5 pF
Current Rating200 mA
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Max Reverse Leakage Current100 nA
Max Reverse Voltage (DC)70 V
Max Surge Current500 mA
Min Operating Temperature-55 °C
Output Current200 mA
PackagingCut Tape (CT)
PolarityStandard
Recovery Time4 ns
Reverse Recovery Time4 ns
Voltage Rating (DC)70 V

Documents

Download datasheets and manufacturer documentation for onsemi MMBD6050LT1.

Upverter
Datasheet3 pages7 years ago
onsemi
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Farnell
Datasheet3 pages18 years ago
DigiKey
Datasheet4 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago