onsemi MMBD4148CA

Rectifier Diode Small Signal Switching 100V 0.2A 4ns 3-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight25 mg
Technical
Average Rectified Current200 mA
Capacitance4 pF
Current Rating200 mA
Element ConfigurationCommon Anode
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)2 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current2 A
Min Operating Temperature-55 °C
PackagingTape & Reel
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current5 µA
Power Dissipation350 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Reverse Voltage100 V
Schedule B8541100070
Voltage Rating (DC)100 V
Dimensions
Height1.11 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBD4148CA.

element14 APAC
Datasheet4 pages18 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet6 pages2 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Jameco
Datasheet5 pages16 years ago
iiiC
Datasheet4 pages18 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-80.37%

Alternate Parts

Price @ 1000
$ 0.055
$ 0.031
$ 0.031
Stock
924,224
225,921
225,921
Authorized Distributors
12
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
25 nA
25 nA
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBD4148CA.

Related Parts

Descriptions

Descriptions of onsemi MMBD4148CA provided by its distributors.

Rectifier Diode Small Signal Switching 100V 0.2A 4ns 3-Pin SOT-23 T/R
MMBD4148 Series 1 V 200 mA 100 V Max Reverse Voltage Small Signal Diode-SOT-23-3
1 Pair Common Anode 200mA 5¦ÌA@75V 1V@10mA 100V SOT-23-3L Diodes - General Purpose ROHS
Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD4148CA.
  • MMBD4148CA....

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight25 mg
Technical
Average Rectified Current200 mA
Capacitance4 pF
Current Rating200 mA
Element ConfigurationCommon Anode
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)2 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current2 A
Min Operating Temperature-55 °C
PackagingTape & Reel
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current5 µA
Power Dissipation350 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Reverse Voltage100 V
Schedule B8541100070
Voltage Rating (DC)100 V
Dimensions
Height1.11 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBD4148CA.

element14 APAC
Datasheet4 pages18 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet6 pages2 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Jameco
Datasheet5 pages16 years ago
iiiC
Datasheet4 pages18 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago