onsemi MMBD4148

Diode Ultra Fast Recovery Rectifier 100 Volt 0.2A 3-Pin SOT-23 Tape and Reel
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Average Rectified Current200 mA
Capacitance4 pF
Current Rating200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)2 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current2 A
Min Operating Temperature-55 °C
Output Current200 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current5 µA
PolarityStandard
Power Dissipation350 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Reverse Voltage100 V
Voltage Rating (DC)100 V
Dimensions
Height1.11 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBD4148.

Fairchild Semiconductor
Datasheet4 pages18 years ago
Technical Drawing1 page12 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet6 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Jameco
Datasheet5 pages17 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.027
Stock
537,156
927,335
Authorized Distributors
0
4
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Forward Voltage
1 V
855 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
150 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBD4148.

Related Parts

Descriptions

Descriptions of onsemi MMBD4148 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 100 Volt 0.2A 3-Pin SOT-23 Tape and Reel
DIODE; 200MA IF; 1.0 V (MAX.); 75 V (MIN.) AT 5 UA; 5.0 UA (MAX.) IR; 100V
MMBD Series 350 mW 100 V 200 mA Surface Mount Small Signal Diode - SOT-23-3
Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
DIODE, ULTRAFAST, SOT-23; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:75V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ifsm:1A; Diode Configuration:Single; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Forward Current If Max:10mA; Forward Voltage:1V; Junction Temperature Tj Max:150°C; Package / Case:SOT-23; Power Dissipation Ptot Max:350mW; Reverse Recovery Time trr Typ:4ns; SMD Marking:5H; Termination Type:SMD; Test Current:10mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD 4148
  • MMBD-4148
  • MMBD4148.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Average Rectified Current200 mA
Capacitance4 pF
Current Rating200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)2 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current2 A
Min Operating Temperature-55 °C
Output Current200 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current5 µA
PolarityStandard
Power Dissipation350 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Reverse Voltage100 V
Voltage Rating (DC)100 V
Dimensions
Height1.11 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBD4148.

Fairchild Semiconductor
Datasheet4 pages18 years ago
Technical Drawing1 page12 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet6 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Jameco
Datasheet5 pages17 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago