Fairchild Semiconductor MMBD4148

Diode Ultra Fast Recovery Rectifier 100 Volt 0.2A 3-Pin SOT-23 Tape and Reel

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
MMBD4148**MULT1 446 Buy Now »
USD
0.058 0.058 0.043 0.033 0.029
MMBD4148 285,000 Buy Now »
USD
0.026
Verical 3
MMBD4148 21,000 Buy Now »
USD
0.015
MMBD4148 87,000 Buy Now »
USD
0.019
MMBD4148 282,000 Buy Now »
USD
0.025
Avnet
MMBD4148 28,053 Buy Now »
USD
0.031 0.031 0.031 0.029 0.029
Digi-Key 3
MMBD4148FSCT-ND 95,289 Buy Now »
USD
0.190 0.170 0.093 0.039 0.039
MMBD4148FSDKR-ND 95,289 Buy Now »
USD
0.190 0.170 0.093 0.039 0.039
MMBD4148FSTR-ND 90,000 Buy Now »
USD
0.029
Newark 2
58K9418 1,253 Buy Now »
USD
0.174 0.163 0.057 0.038 0.038
67R2102 24,000 Buy Now »
USD
0.023
Future Electronics
MMBD4148 411,000 Buy Now »
USD
0.018
Mouser
512-MMBD4148 51,520 Buy Now »
USD
0.170 0.162 0.057 0.038 0.025
Rochester Electronics
MMBD4148 38,121 Buy Now »
USD
0.040 0.040 0.030 0.030 0.030
Farnell 2
9844040RL 8,361 Buy Now »
GBP
0.177 0.169 0.037 0.036
2363496 24,000 Buy Now »
GBP
0.078
element14 APAC 2
9844040 8,913 Buy Now »
SGD
0.028 0.028 0.028 0.028 0.028
2363496 18,000 Buy Now »
SGD
0.110
Avnet Europe
MMBD4148 90,000 Buy Now »
EUR
0.019
RS Components
6708832 7,200 Buy Now »
GBP
0.039 0.025 0.025
Avnet Asia
MMBD4148 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan 2
C1S226600624552 446 Buy Now »
JPY
3.63 3.63 3.63
C1S226600182108 285,000 Buy Now »
JPY
2.54
Component Sense
MMBD4148 6,801 Buy Now »
USD
0.040 0.036
Bristol Electronics
MMBD4148 12,875 ··
USD
0.007 0.007 0.007 0.007 0.007
Jameco
873215 361,950 Buy Now »
USD
0.030
Freelance Electronics
MMBD4148 9,638 Buy Now »
USD
0.060 0.060 0.060 0.060 0.060
Area51
MMBD4148 10,537 ··
USD
0.009 0.009 0.009 0.009 0.009
EarthTron
MMBD4148 5,881 ··
South Electronics
MMBD4148 17,686 ··
Panther Parts
MMBD4148 1,625 Send RFQ »
JieJie Electronics
MMBD4148 1,000,000 ··
STLAA.com
MMBD4148 6,942 ··
Florida Circuit
MMBD4148 2,449 ··
4 Star Electronics
MMBD4148 800 Send RFQ »
Abacus Technologies
MMBD4148 10,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MMBD4148 Contact ··
Touchstone Systems
MMBD4148 Contact Send RFQ »
Summit Electronics
MMBD4148 Contact Send RFQ »
XS Micro
MMBD4148 Contact ··
TransparentC
MMBD4148 Contact ··

Descriptions

Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R
Verical
MMBD Series 350 mW 100 V 200 mA Surface Mount Small Signal Diode - SOT-23-3
Future Electronics
DIODE GEN PURP 100V 200MA SOT23
Digi-Key
Small Signal Diode; Forward Current, If(AV):200mA; Repetitive Reverse Voltage Max, Vrrm:100V; Forward Voltage Max, VF:1V; Reverse Recovery Time, trr:4ns; Package/Case:SOT-23; Forward Voltage:1.00V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
Diode Ultra Fast 100V 0.2A 3-Pin SOT-23
RS Components
Sourced from Process 1P. See MMBD1201-1205 for characteristics.
Fairchild Semiconductor
Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R
Avnet Asia
Diode Ultra Fast Recovery Rectifier 100 Volt 0.2A 3-Pin SOT-23 Tape and Reel
Jameco
ULTRA FAST RECOVERY REC 100V 0.2A 3PIN SOT-23
Component Sense
DIODE, FULL REEL
Farnell
TO-236AB DIODE
Avnet
DIODE, FULL REEL
element14 APAC
Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R
Chip One Stop Japan
DIODE FAST HI COND 100V SOT23
Florida Circuit
Diode Ultra Fast Recovery Rectifier 100V 0.2A 3-Pin SOT-23 T/R
North Star Micro

Technical Specifications

REACH SVHC Compliance No SVHC
Number of Pins 3
Output Current 200 mA (max)
Power Dissipation 350 mW
Voltage Rating (DC) 100 V
Lead-Free Status Lead Free
Case / Package / Footprint SOT-323 SOT-23
Lifecycle Status Active
Mounting Type Surface Mount
Forward Voltage 1 V
RoHS Compliant
Polarity Standard
Current Rating 200 mA
Capacitance 4 pF
Packaging Cut Tape (CT)

Documents

Farnell
Datasheet 4 pages 11 years ago
Datasheet 8 pages 7 years ago
Fairchild Semiconductor
Technical Drawing 1 page 4 years ago
element14 APAC
Datasheet
Datasheet
Datasheet
Datasheet
Datasheet
Jameco
Datasheet 5 pages 10 years ago
Allied Electronics
Datasheet 3 pages 11 years ago
Newark
Datasheet
Compliance Statements
Materials Sheet 3 pages 2 years ago
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 2 years ago
Reach Statement 2 pages 3 years ago
Materials Sheet 3 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 3 pages 2 years ago

Images

Alternate Names

FAIRCHILD MMBD4148
FSC MMBD4148
FAIR MMBD4148
QTC MMBD4148
FAI MMBD4148
FAIRCHIL MMBD4148
FAIRCHILD SEMI MMBD4148
FCS MMBD4148
QT OPTO MMBD4148
FAIRCH MMBD4148
SPT MMBD4148
FAIRCHILD SEMICONDUCTOR CORP MMBD4148
FAIRCHI MMBD4148
FAIRC MMBD4148
FARICHILD MMBD4148
FAIRCHLD MMBD4148
FCH MMBD4148
FARA MMBD4148
FDS MMBD4148
FAIRCHILD SEMICONDUC MMBD4148
NSC/FSC MMBD4148
SIGNAL PROCESSING TECHNOLOGIES MMBD4148
FAIRCHILD SEMIC MMBD4148
OTHER MMBD4148
FAIRCHICD MMBD4148

Search for other parts like MMBD4148 »