onsemi MMBD1404A

Rectifier Diode Small Signal Switching 175V 0.6A 50ns 3-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current200 mA
Capacitance2 pF
Current2 A
Current Rating200 mA
Element ConfigurationCommon Cathode
Forward Current200 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)2 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)250 V
Max Reverse Voltage (DC)175 V
Max Surge Current2 A
Min Operating Temperature-55 °C
PackagingTape & Reel
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current100 nA
Power Dissipation350 mW
Recovery Time50 ns
Reverse Recovery Time50 ns
Reverse Voltage175 V
Schedule B8541100070
Voltage250 V
Voltage Rating (DC)250 V
Dimensions
Height1.1 mm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBD1404A.

Fairchild Semiconductor
Datasheet5 pages19 years ago
Technical Drawing1 page12 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet6 pages1 year ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet6 pages19 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+45.18%

Alternate Parts

Price @ 1000
$ 0.075
$ 0.076
$ 0.076
Stock
1,049,404
629,338
629,338
Authorized Distributors
11
10
10
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
1.25 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBD1404A.

Related Parts

Descriptions

Descriptions of onsemi MMBD1404A provided by its distributors.

Rectifier Diode Small Signal Switching 175V 0.6A 50ns 3-Pin SOT-23 T/R
Diode Array 1 Pair Common Cathode Standard 175V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
MMBD Series 175 V 200 mA 50 ns High Voltage General Purpose Diode - SOT-23-3
Dual Common Cathode 600mA 100nA@175V 1.25V@300mA 175V SOT-23-3L Diodes - General Purpose ROHS
Rectifier Diode, 2 Element, 0.2A, 175V V(RRM), Silicon
DIODE SMALL SIGNAL, 200MA; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:250V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:50ns; Forward Surge Current Ifsm Max:2A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ifsm:1A; Junction Temperature Tj Max:150°C; Package / Case:SOT-23; Reverse Recovery Time trr Typ:50ns; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD1404A.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current200 mA
Capacitance2 pF
Current2 A
Current Rating200 mA
Element ConfigurationCommon Cathode
Forward Current200 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)2 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)250 V
Max Reverse Voltage (DC)175 V
Max Surge Current2 A
Min Operating Temperature-55 °C
PackagingTape & Reel
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current100 nA
Power Dissipation350 mW
Recovery Time50 ns
Reverse Recovery Time50 ns
Reverse Voltage175 V
Schedule B8541100070
Voltage250 V
Voltage Rating (DC)250 V
Dimensions
Height1.1 mm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBD1404A.

Fairchild Semiconductor
Datasheet5 pages19 years ago
Technical Drawing1 page12 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet6 pages1 year ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet6 pages19 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago