Try the Octopart BOM Tool! Ad
octopart.com

Fairchild Semiconductor MMBD1201

MMBD Series 350 mW 100 V 200 mA Surface Mount Small Signal Diode - SOT-23-3

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet 2
MMBD1201/BKN 2,675 Buy Now »
USD
0.037 0.036 0.033 0.033 0.033
MMBD1201 30,000 Buy Now »
USD
0.027
Digi-Key 3
MMBD1201CT-ND 17,597 Buy Now »
USD
0.200 0.178 0.097 0.041 0.041
MMBD1201DKR-ND 17,597 Buy Now »
USD
0.200 0.178 0.097 0.041 0.041
MMBD1201TR-ND 15,000 Buy Now »
USD
0.030
Verical 3
MMBD1201 447,000 Buy Now »
USD
MMBD1201 27,000 Buy Now »
USD
0.018
MMBD1201 667 Buy Now »
USD
0.040 0.040
Arrow
MMBD1201**MULT1 667 Buy Now »
USD
0.071 0.069 0.050 0.025 0.025
Newark 2
38C7385 1,405 Buy Now »
USD
0.182 0.170 0.060 0.040 0.040
29X6738 0 ··
USD
0.026
Mouser
512-MMBD1201 9,614 Buy Now »
USD
0.180 0.170 0.060 0.040 0.026
Rochester Electronics
MMBD1201 49,183 Buy Now »
USD
0.040 0.040 0.030 0.030 0.030
Future Electronics
MMBD1201 18,000 Buy Now »
USD
0.020
Avnet Europe
MMBD1201 0 ··
USD
0.019
Avnet Asia
MMBD1201 3,000 Buy Now »
USD
0.020
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan 2
C1S226600581479 667 Buy Now »
CNY
0.663 0.405 0.405
C1S226600521255 12,000 Buy Now »
CNY
0.169
Component Sense
MMBD1201 1,931 Buy Now »
USD
0.020
Chip One Stop Global 2
C1S226600581479 667 Buy Now »
USD
0.096 0.059 0.059
C1S226600521255 12,000 Buy Now »
USD
0.017
Freelance Electronics
MMBD1201 5,103 Buy Now »
USD
0.040 0.040 0.040 0.040 0.040
Quest
MMBD1201 7,074 Buy Now »
USD
0.130 0.130 0.065 0.039 0.026
NetSource Technology
MMBD1201 2,957 ··
C Plus Electronics
MMBD1201 Yes ··
STLAA.com
MMBD1201 25,200 ··
4 Star Electronics
MMBD1201 14 Send RFQ »
Area51
MMBD1201 3,090 ··
Abacus Technologies
MMBD1201 25,902 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
MMBD1201 Contact ··
North Star Micro
MMBD1201 Contact ··
Touchstone Systems
MMBD1201 Contact Send RFQ »
TransparentC
MMBD1201 Contact Send RFQ »
XS Micro
MMBD1201 Contact ··

Descriptions

Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R
Avnet
Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R
Chip One Stop Global
DIODE ULTRA FAST 0.2A 100V SOT-23; Diode Type:Small Signal; Voltage Vrrm:100V; Av Current If:200mA; Current Ifsm:2A; Typ Reverse Recovery Time, trr:4ns; Max Voltage Vf:1.1V; Max Junction Temperature Tj:150°C; Termination Type:SMD; Case Style:SOT-23; No. of Pins:3
Farnell
DIODE GEN PURP 100V 200MA SOT23
Digi-Key
Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R
Avnet Asia
Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R
Chip One Stop Japan
MMBD Series 350 mW 100 V 200 mA Surface Mount Small Signal Diode - SOT-23-3
Future Electronics
Small Signal Diode; Diode Type:Small Signal; Forward Current, If(AV):200mA; Repetitive Reverse Voltage Max, Vrrm:100V; Forward Voltage Max, VF:1V; Reverse Recovery Time, trr:4ns; Forward Surge Current Max, Ifsm:2A ;RoHS Compliant: Yes
Newark
Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R
Avnet Europe
Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R
Verical
DIODE, ULTRA F, 0.2A, 100V, SOT-23; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ifsm:2A; Junction Temperature Tj Max:150°C; Package / Case:SOT-23; Reverse Recovery Time trr Typ:4ns; Termination Type:SMD
element14 APAC
Sourced from Process 1P.
Fairchild Semiconductor
Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23
Component Sense

Technical Specifications

Number of Pins 3
Packaging Cut Tape (CT)
Forward Voltage 1 V
Case / Package / Footprint SOT-23
Mounting Type Surface Mount
RoHS Compliant
Polarity Standard
REACH SVHC Compliance No SVHC
Capacitance 2 pF
Output Current 200 mA (max)
Lifecycle Status Active
Current Rating 200 mA
Voltage Rating (DC) 100 V
Lead-Free Status Lead Free

Documents

Arrow
Datasheet 4 pages 5 years ago
Mouser
Datasheet 4 pages 15 years ago
Fairchild Semiconductor
Technical Drawing 1 page 4 years ago
Newark
Datasheet
Farnell
Datasheet
iiiC
Datasheet 4 pages 5 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 3 pages 3 years ago
Materials Sheet 3 pages 3 years ago
Reach Statement 2 pages 4 years ago
Materials Sheet 3 pages 2 years ago

Images

Alternate Names

FAIRCHILD MMBD1201
FSC MMBD1201
FAIR MMBD1201
QTC MMBD1201
FAI MMBD1201
FAIRCHIL MMBD1201
FAIRCHILD SEMI MMBD1201
FCS MMBD1201
QT OPTO MMBD1201
FAIRCH MMBD1201
SPT MMBD1201
FAIRCHILD SEMICONDUCTOR CORP MMBD1201
FAIRCHI MMBD1201
FAIRC MMBD1201
FARICHILD MMBD1201
FAIRCHLD MMBD1201
FCH MMBD1201
FARA MMBD1201
FDS MMBD1201
FAIRCHILD SEMICONDUC MMBD1201
NSC/FSC MMBD1201
SIGNAL PROCESSING TECHNOLOGIES MMBD1201
FAIRCHILD SEMIC MMBD1201
OTHER MMBD1201
FAIRCHICD MMBD1201

Search for other parts like MMBD1201 »