Vishay MMB02070Z0000ZB200

Res Thin Film 0207(2309) 0 Ohm Sulfur Resistant Melf Pad SMD Automotive Medical T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0207
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThin Film
FeaturesAnti-Sulfur, Automotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Operating Supply Voltage300 V
PackagingCut Tape
Power Rating400 mW
Resistance0 Ω
Temperature Coefficient50 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Diameter2.2 mm
Height2.2 mm
Length5.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay MMB02070Z0000ZB200.

Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages15 years ago
Newark
Datasheet14 pages7 years ago
element14 APAC
Datasheet14 pages8 years ago
Farnell
Datasheet13 pages11 years ago
Datasheet13 pages14 years ago
Datasheet16 pages22 years ago
Upverter
Datasheet14 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages7 years ago

Inventory History

3 month trend:
+32.22%

Alternate Parts

Price @ 1000
$ 0.076
$ 0.091
$ 0.091
Stock
2,758,010
212,990
212,990
Authorized Distributors
18
7
7
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0207
0207
0207
Tolerance
1 %
-
-
Power Rating
400 mW
400 mW
400 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay MMB02070Z0000ZB200.

Related Parts

Descriptions

Descriptions of Vishay MMB02070Z0000ZB200 provided by its distributors.

Res Thin Film 0207(2309) 0 Ohm Sulfur Resistant Melf Pad SMD Automotive Medical T/R
Zero Ohm Resistor, Jumper, 0207 [6123 Metric], Thin Film, 1 W, Surface Mount
PROFESSIONAL THIN FILM MELF RESISTOR Fixed Resistor, Thin Film, 0.4W, 0ohm, Surface Mount, 2309
MMB0207 Series 1 W 0 Ohm Jumper ±50 ppm/K Professional Thin Film MELF Resistor
MMB0207 Series Precision Thin Film Surface Mount Resistor 2309 Case 0Ohms | Vishay Dale MMB02070Z0000ZB200
MELF 0207 FIXED RESISTOR MMB - Professional 0.087Diax0.228L 2.20mmx5.80mm 400mW 0Ohm 50ppm/C
RES, THIN FILM, MELF, 0R, 400MW, SMD
Resistor Type = Thin Film / Resistance Ohm = 0 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating W = 1 / Body Length mm = 5.8 / Voltage Rating - DC V = 350 / Termination Type = Wraparound / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0207
RESISTOR, 0207 0R0; Resistance:0ohm; Power Rating:400mW; Voltage Rating:300V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; Resistor Case Style:0207; Resistor Mounting:SMD; SVHC:No SVHC (15-Dec-2010); Body Diameter:2.2mm; External Length / Height:5.8mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:0207; Reel Quantity:2000; Series:MMB; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Termination Type:SMD; Tolerance +:1%; Voltage Rating V AC:300V; Voltage Rating V DC:300V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMB 02070Z0000ZB200

Technical Specifications

Physical
Case/Package0207
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThin Film
FeaturesAnti-Sulfur, Automotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Operating Supply Voltage300 V
PackagingCut Tape
Power Rating400 mW
Resistance0 Ω
Temperature Coefficient50 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Diameter2.2 mm
Height2.2 mm
Length5.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay MMB02070Z0000ZB200.

Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages15 years ago
Newark
Datasheet14 pages7 years ago
element14 APAC
Datasheet14 pages8 years ago
Farnell
Datasheet13 pages11 years ago
Datasheet13 pages14 years ago
Datasheet16 pages22 years ago
Upverter
Datasheet14 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago