Vishay MMB02070C1509FB200

Surface Mount MELF Resistor, 15 Ohm, ± 1%, 400 mW, 0207 [6123 Metric], Thin Film
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0207
Contact PlatingTin
Number of Pins2
Weight80.002354 mg
Technical
CompositionMetal Film, Mini-Melf-resistor, Thin Film
FeaturesAnti-Sulfur, Automotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Operating Supply Voltage300 V
PackagingCut Tape
Power Rating400 mW
Resistance15 Ω
Schedule B8533210045
Temperature Coefficient50 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Diameter2.2 mm
Length5.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay MMB02070C1509FB200.

Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages15 years ago
Newark
Datasheet14 pages7 years ago
element14 APAC
Datasheet14 pages8 years ago
Farnell
Datasheet13 pages11 years ago
Datasheet13 pages14 years ago
Datasheet16 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages8 years ago

Inventory History

3 month trend:
+94.73%

Engineering Resources

View Evaluation kits and Reference designs for Vishay MMB02070C1509FB200.

Related Parts

Descriptions

Descriptions of Vishay MMB02070C1509FB200 provided by its distributors.

Surface Mount MELF Resistor, 15 Ohm, ± 1%, 400 mW, 0207 [6123 Metric], Thin Film
Res Thin Film 0207(2309) 15 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD Automotive Medical T/R
MMB 0207 Series 1 W 15 Ohm ±1 % ±50 ppm/K Professional Thin Film MELF Resistor
Resistor; thin film; SMD; 0207; MELF; 15Ohm; 1%; 0.4W; -55+155 deg.C
MELF 0207 FIXED RESISTOR MMB - Professional 0.087Diax0.228L 2.20mmx5.80mm 400mW 15Ohm ±50ppm/C
Precision Thin Film Smnt Resistor 2309 Case 15Ohm +/-1% 0.4W +/-50ppm/C | Vishay Dale MMB02070C1509FB200
RESISTOR, 0207 15R; Resistance:15ohm; Resistance Tolerance:± 1%; Power Rating:400mW; Voltage Rating:300V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; Resistor Case Style:0207; Resistor Mounting:SMD; SVHC:No SVHC (15-Dec-2010); Body Diameter:2.2mm; External Length / Height:5.8mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:0207; Reel Quantity:2000; Series:MMB; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating V AC:300V; Voltage Rating V DC:300V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0207
Contact PlatingTin
Number of Pins2
Weight80.002354 mg
Technical
CompositionMetal Film, Mini-Melf-resistor, Thin Film
FeaturesAnti-Sulfur, Automotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Operating Supply Voltage300 V
PackagingCut Tape
Power Rating400 mW
Resistance15 Ω
Schedule B8533210045
Temperature Coefficient50 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Diameter2.2 mm
Length5.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay MMB02070C1509FB200.

Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages15 years ago
Newark
Datasheet14 pages7 years ago
element14 APAC
Datasheet14 pages8 years ago
Farnell
Datasheet13 pages11 years ago
Datasheet13 pages14 years ago
Datasheet16 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago