NXP Semiconductors MMA8652FCR1

MMA8652FC Series 3.6 V SMT 3-Axis 12-Bit Digital Accelerometer - DFN-10

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins10
Weight14.401558 mg
Technical
AxisX, Y, Z
Bandwidth400 Hz
InterfaceI2C, Serial
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Manufacturer Package IdentifierCase 98ASA00301D
Min Operating Temperature-40 °C
Min Supply Voltage1.95 V
Nominal Supply Current100 mA
Output TypeDigital, I2C
PackagingTape and Reel
Resolution1.5 B
Schedule B8542390000
Dimensions
Height950 µm
Length2 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMA8652FCR1.

NXP Semiconductors SCT
Datasheet65 pages8 years ago
element14 APAC
Datasheet65 pages8 years ago
Newark
Datasheet65 pages9 years ago
Datasheet64 pages10 years ago
Datasheet66 pages9 years ago
Freescale Semiconductor
Datasheet77 pages12 years ago
Technical Drawing3 pages11 years ago

Inventory History

3 month trend:
-55.79%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MMA8652FCR1.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MMA8652FCR1 provided by its distributors.

MMA8652FC Series 3.6 V SMT 3-Axis 12-Bit Digital Accelerometer - DFN-10
3-axis low power digital accelerometer, VSON10
NXP Semiconductors SCT
ACCELEROMETER, 3-AXIS, DIGITAL, DFN-10; MEMS Sensor Output: Digital; Measurement Axis: X, Y, Z; Acceleration Range: ± 2g, ± 4g, ± 8g; Supply Voltage Min: 1.95V; Supply Voltage Max: 3.6V; ; Available until stocks are exhausted

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMA8652FCR1.

Technical Specifications

Physical
Case/PackageDFN
Number of Pins10
Weight14.401558 mg
Technical
AxisX, Y, Z
Bandwidth400 Hz
InterfaceI2C, Serial
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Manufacturer Package IdentifierCase 98ASA00301D
Min Operating Temperature-40 °C
Min Supply Voltage1.95 V
Nominal Supply Current100 mA
Output TypeDigital, I2C
PackagingTape and Reel
Resolution1.5 B
Schedule B8542390000
Dimensions
Height950 µm
Length2 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMA8652FCR1.

NXP Semiconductors SCT
Datasheet65 pages8 years ago
element14 APAC
Datasheet65 pages8 years ago
Newark
Datasheet65 pages9 years ago
Datasheet64 pages10 years ago
Datasheet66 pages9 years ago
Freescale Semiconductor
Datasheet77 pages12 years ago
Technical Drawing3 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages8 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago