NXP Semiconductors MMA7660FCR1

MMA7660FC Series ±1.5 g 3 Axis Orientation/Motion Detection Sensor - QFN-10

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Contact PlatingGold
MountSurface Mount
Number of Pins10
Weight20.099812 mg
Technical
Ambient Temperature Range High85 °C
AxisX, Y, Z
InterfaceI2C, Serial
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Nominal Supply Current47 µA
Output TypeDigital, I2C
PackagingCut Tape
Resolution0.75 B
Dimensions
Depth3 mm
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMA7660FCR1.

NXP Semiconductors
Datasheet35 pages0 years ago
Farnell
Datasheet35 pages0 years ago
Newark
Datasheet34 pages14 years ago
Arrow Electronics
Datasheet35 pages12 years ago
_legacy Avnet
Datasheet33 pages14 years ago
Upverter
Technical Drawing3 pages8 years ago
Freescale Semiconductor
Technical Drawing3 pages10 years ago
iiiC
Datasheet35 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MMA7660FCR1.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MMA7660FCR1 provided by its distributors.

MMA7660FC Series ±1.5 g 3 Axis Orientation/Motion Detection Sensor - QFN-10
Accelerometers 3-Axis Digital Out Accelerometer
Accelerometer IC; No. of Axes:3; Gravity Range:± 1.5g; Sensitivity:± 8%; Supply Current:2µA; Supply Voltage Min:2.4V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:10-DFN; No. of Pins:10 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMA7660FCR1.

Technical Specifications

Physical
Case/PackageDFN
Contact PlatingGold
MountSurface Mount
Number of Pins10
Weight20.099812 mg
Technical
Ambient Temperature Range High85 °C
AxisX, Y, Z
InterfaceI2C, Serial
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Nominal Supply Current47 µA
Output TypeDigital, I2C
PackagingCut Tape
Resolution0.75 B
Dimensions
Depth3 mm
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMA7660FCR1.

NXP Semiconductors
Datasheet35 pages0 years ago
Farnell
Datasheet35 pages0 years ago
Newark
Datasheet34 pages14 years ago
Arrow Electronics
Datasheet35 pages12 years ago
_legacy Avnet
Datasheet33 pages14 years ago
Upverter
Technical Drawing3 pages8 years ago
Freescale Semiconductor
Technical Drawing3 pages10 years ago
iiiC
Datasheet35 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages11 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago