NXP Semiconductors MMA7331LCR2

IC Acceler 4G Xyz-axis 14LGA

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLGA
MountSurface Mount
Number of Pins14
Weight32.998845 mg
Technical
AxisX, Y, Z
Bandwidth300 Hz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current400 µA
Output TypeAnalog Voltage
PackagingTape & Reel (TR)
Sensitivity (mV/g)326.5 mV/g

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMA7331LCR2.

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MMA7331LCR2.

Descriptions

Descriptions of NXP Semiconductors MMA7331LCR2 provided by its distributors.

IC ACCELER 4G XYZ-AXIS 14LGA
4G XYZ-AXIS LOWG ANALOG

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageLGA
MountSurface Mount
Number of Pins14
Weight32.998845 mg
Technical
AxisX, Y, Z
Bandwidth300 Hz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current400 µA
Output TypeAnalog Voltage
PackagingTape & Reel (TR)
Sensitivity (mV/g)326.5 mV/g

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMA7331LCR2.

Compliance

Environmental Classification
Halogen FreeHalogen Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago