Vishay Dale MMA21-0261D1

Mmp22-26027L T02 |Vishay MMA21-0261D1
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact PlatingGold
MountPanel
Technical
Connector TypePlug
Current Rating5 A
Number of Positions26
Number of Rows3
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Vishay Dale MMA21-0261D1.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale MMA21-0261D1.

Related Parts

Descriptions

Descriptions of Vishay Dale MMA21-0261D1 provided by its distributors.

Mmp22-26027L T02 |Vishay MMA21-0261D1
CONN PLUG RACK & PNL 26P PNL MT

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
ColorGreen
Contact PlatingGold
MountPanel
Technical
Connector TypePlug
Current Rating5 A
Number of Positions26
Number of Rows3
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Vishay Dale MMA21-0261D1.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago