NXP Semiconductors MMA1270KEG

Accelerometer Single ±2.5g 5V 712.5mV/g to 787.5mV/g Automotive 16-Pin SOIC Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight609.202902 mg
Technical
AxisZ
Bandwidth50 Hz
Max Operating Temperature105 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current2.1 mA
Output TypeAnalog
Schedule B8542390000
Sensitivity (mV/g)750 mV/g
Dimensions
Height3.3 mm
Length10.45 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMA1270KEG.

NXP Semiconductors SCT
Datasheet9 pages20 years ago
Freescale Semiconductor
Datasheet9 pages20 years ago
Technical Drawing2 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MMA1270KEG.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MMA1270KEG provided by its distributors.

Accelerometer Single ±2.5g 5V 712.5mV/g to 787.5mV/g Automotive 16-Pin SOIC Tube
Analog Accelerometer, 5V, Z, 2.5g, SOIC 16, Rail
ACCELEROMETER 2.5G ANALOG 16SOIC
SPECIALTY ANALOG CIRCUIT PDSO16

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight609.202902 mg
Technical
AxisZ
Bandwidth50 Hz
Max Operating Temperature105 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current2.1 mA
Output TypeAnalog
Schedule B8542390000
Sensitivity (mV/g)750 mV/g
Dimensions
Height3.3 mm
Length10.45 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMA1270KEG.

NXP Semiconductors SCT
Datasheet9 pages20 years ago
Freescale Semiconductor
Datasheet9 pages20 years ago
Technical Drawing2 pages10 years ago

Compliance

Environmental Classification
Halogen FreeNot Halogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet5 pages9 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago