Fairchild Semiconductor MM74HCT574WM

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
MM74HCT574WM 1,164 Buy Now »
USD
0.530 0.515 0.350 0.350 0.350
Arrow
MM74HCT574WM 2 Buy Now »
USD
0.172 0.172 0.172 0.172 0.172
Verical
MM74HCT574WM 527 Buy Now »
USD
0.265 0.265
Rochester Electronics
MM74HCT574WM 6,444 Buy Now »
USD
0.340 0.340 0.310 0.280 0.280
Mouser
512-MM74HCT574WM 1,538 Buy Now »
USD
0.730 0.570 0.368 0.294 0.238
Newark 2
34C7972 0 ··
USD
0.623 0.583 0.486 0.324 0.295
97K5231 52 Buy Now »
USD
0.835 0.647 0.449 0.303 0.278
Future Electronics
MM74HCT574WM 0 ··
USD
0.325 0.260 0.230
Digi-Key
MM74HCT574WMFS-ND 0 ··
USD
0.294
Farnell
1014015 57 Buy Now »
GBP
0.667 0.571 0.454 0.358 0.169
element14 APAC
1014015 52 Buy Now »
SGD
1.19 0.922 0.596 0.476 0.385
Avnet Europe
MM74HCT574WM 1,080 Buy Now »
EUR
0.243
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S226600502773 2 Buy Now »
JPY
19.80 19.80 19.80
Quest
MM74HCT574WM 949 Buy Now »
USD
1.000 0.500 0.300 0.200 0.200
Freedom EMG
MM74HCT574WM 614 ··
Abtronics
MM74HCT574WM 23 ··
STLAA.com
MM74HCT574WM 5 ··
Abacus Technologies
MM74HCT574WM 3,996 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
MM74HCT574WM Contact Send RFQ »
North Star Micro
MM74HCT574WM Contact ··
XS Micro
MM74HCT574WM Contact ··
SemiconductorPLUS
MM74HCT574WM Contact ··

Descriptions

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail
Avnet
IC D-TYPE POS TRG SNGL 20SOIC
Digi-Key
The MM74HCT573 octal D-type latches and MM74HCT574 octal D-type flip-flop advanced silicon-gate CMOS technology, which provides the inherent benefits of low power consumption and wide power supply range, but are LS-TTL input and output characteristic and pin-out compatible. The 3-STATE outputs are capable of driving 15 LS-TTL loads. All inputs are protected from damage due to static discharge by internal diodes to VCC and ground. When the MM74HCT573 Latch Enable input is HIGH, the Q outputs will follow the D inputs. When the Latch Enable goes LOW, data at the D inputs will be retained at the outputs until Latch Enable returns HIGH again. When a high logic level is applied to the Output Control input, all outputs go to a high impedance state, regardless of what signals are present at the other inputs and the state of the storage elements. The MM74HCT574 are positive edge triggered flip-flops. Data at the D inputs, meeting the setup and hold time requirements, are transferred to the Q outputs on positive going transitions of the Clock (CK) input. When a high logic level is applied to the Output Control (OC) input, all outputs go to a high impedance state, regardless of what signals are present at the other inputs and the state of the storage elements. The MM74HCT devices are intended to interface between TTL and NMOS components and standard CMOS devices. These parts are also plug in replacements for LS-TTL devices and can be used to reduce power consumption in existing designs.
Fairchild Semiconductor
74HCT Series 5 V CMOS 3-STATE Octal D-Type Flip-Flop - SOIC-20
Future Electronics
IC, D-TYPE FLIP FLOP, 3-STATE, SOIC-20
Newark
74HCT CMOS, SMD, 74HCT574, SOIC20
element14 APAC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail
Chip One Stop Japan
74HCT CMOS, SMD, 74HCT574, SOIC20
Farnell
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail
Verical

Technical Specifications

Lifecycle Status Active
Output Current 7.2 mA
Number of Gates 8
Mounting Type Surface Mount
REACH SVHC Compliance No SVHC
Case / Package / Footprint SOIC
Frequency 60 MHz
Number of Circuits 8
RoHS Compliant
Lead-Free Status Lead Free
Number of Pins 20
Supply Voltage (DC) 5 V
Packaging Tube
Number of Bits 8
Polarity Non-Inverting

Documents

Future Electronics
Datasheet 9 pages 11 years ago
Fairchild Semiconductor
Technical Drawing 1 page 3 years ago
Farnell
Datasheet 8 pages 7 years ago
iiiC
Datasheet 9 pages 11 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 2 pages 3 years ago
Reach Statement 3 pages 2 years ago
Materials Sheet 3 pages 2 years ago
Reach Statement 3 pages 2 years ago
Rohs Statement 1 page 3 years ago
Materials Sheet 3 pages 2 years ago

Images

Alternate Names

FAIRCHILD MM74HCT574WM
FSC MM74HCT574WM
FAIR MM74HCT574WM
QTC MM74HCT574WM
FAI MM74HCT574WM
FAIRCHIL MM74HCT574WM
FAIRCHILD SEMI MM74HCT574WM
FCS MM74HCT574WM
QT OPTO MM74HCT574WM
FAIRCH MM74HCT574WM
SPT MM74HCT574WM
FAIRCHILD SEMICONDUCTOR CORP MM74HCT574WM
FAIRCHI MM74HCT574WM
FAIRC MM74HCT574WM
FARICHILD MM74HCT574WM
FAIRCHLD MM74HCT574WM
FCH MM74HCT574WM
FARA MM74HCT574WM
FDS MM74HCT574WM
FAIRCHILD SEMICONDUC MM74HCT574WM
NSC/FSC MM74HCT574WM
SIGNAL PROCESSING TECHNOLOGIES MM74HCT574WM
FAIRCHILD SEMIC MM74HCT574WM
OTHER MM74HCT574WM
FAIRCHICD MM74HCT574WM

Search for other parts like MM74 »