Fairchild Semiconductor MM74HCT374WM

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
MM74HCT374WM 94 Buy Now »
USD
0.730 0.606 0.579 0.572 0.572
Avnet
MM74HCT374WM 0 ··
USD
0.293 0.288 0.268 0.268 0.268
Rochester Electronics
MM74HCT374WM 25,860 Buy Now »
USD
0.380 0.380 0.340 0.310 0.310
Mouser
512-MM74HCT374WM 1,281 Buy Now »
USD
0.730 0.612 0.395 0.316 0.256
Newark
78K6051 0 ··
CAD
0.369
Future Electronics
MM74HCT374WM 0 ··
USD
0.360 0.285 0.250
Digi-Key
MM74HCT374WMFS-ND 0 ··
USD
0.612 0.612 0.612
Farnell
1014010 0 ··
GBP
0.766 0.498 0.394 0.316 0.173
element14 APAC
1014010 0 ··
SGD
1.19 0.990 0.639 0.511 0.414
RS Components
8063012 972 Buy Now »
GBP
0.377 0.243 0.243
Avnet Europe
MM74HCT374WM 36 Buy Now »
EUR
0.266
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
MM74HCT374WM 54 Buy Now »
USD
0.634 0.317 0.190 0.190 0.190
4 Star Electronics
MM74HCT374WM 32 Send RFQ »
Rotakorn
MM74HCT374WM 72 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
MM74HCT374WM Contact Send RFQ »
XS Micro
MM74HCT374WM Contact ··
SemiconductorPLUS
MM74HCT374WM Contact ··

Descriptions

74HCT CMOS, SMD, 74HCT374, SOIC20; Flip-Flop Type:D; Propagation Delay:30ns; Frequency:50MHz; Output Current:7.2mA; Trigger Type:Positive Edge; IC Output Type:Tri State; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HCT374; Logic Function Number:74374; Logic IC Base Number:74374; Logic IC Family:HCT; Logic IC Function:Octal D-Type Flip-Flop; Positive Edge-Trigger (3-State); No. of Gates:8; No. of Inputs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Tri State Non Inverted; Package / Case:SOIC; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD
element14 APAC
IC D-TYPE POS TRG SNGL 20SOIC
Digi-Key
74HCT CMOS, SMD, 74HCT374, SOIC20; Logic IC Function:Octal D-Type Flip-Flop; Positive Edge-Trigger (3-State); Logic IC Family:HCT; Logic IC Base Number:74374; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:SOIC; Operating Temperature Range:-40°C to +85°C; Base Number:74; IC Generic Number:74HCT374; Logic Function Number:374; No. of Gates:8; No. of Inputs:1; No. of Pins:20; Supply Voltage:5.5V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD
Farnell
74HCT Series 5 V CMOS 3-STATE Octal D-Type Flip-Flop - SOIC-20
Future Electronics
IC Fairchild MM74HCT374WM
RS Components
Flip Flop Logic IC; Logic Type:Flip-Flop; Logic Family:HCT; Logic Base Number:74374; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20 ;RoHS Compliant: Yes
Newark
The MM74HCT373 octal D-type latches and MM74HCT374 Octal D-type flip flops advanced silicon-gate CMOS technology, which provides the inherent benefits of low power consumption and wide power supply range, but are LS-TTL input and output characteristic & pin-out compatible. The 3-STATE outputs are capable of driving 15 LS-TTL loads. All inputs are protected from damage due to static discharge by internal diodes to VCC and ground. When the MM74HCT373 LATCH ENABLE input is HIGH, the Q outputs will follow the D inputs. When the LATCH ENABLE goes LOW, data at the D inputs will be retained at the outputs until LATCH ENABLE returns HIGH again. When a high logic level is applied to the OUTPUT CONTROL input, all outputs go to a high impedance state, regardless of what signals are present at the other inputs and the state of the storage elements. The MM74HCT374 are positive edge triggered flip-flops. Data at the D inputs, meeting the setup and hold time requirements, are transferred to the Q outputs on positive going transitions of the CLOCK (CK) input. When a high logic level is applied to the OUTPUT CONTROL (OC) input, all outputs go to a high impedance state, regardless of what signals are present at the other inputs and the state of the storage elements. MM74HCT devices are intended to interface between TTL and NMOS components and standard CMOS devices. These parts are also plug in replacements for LS-TTL devices and can be used to reduce power consumption in existing designs.
Fairchild Semiconductor
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail
Avnet

Technical Specifications

Polarity Non-Inverting
Supply Voltage (DC) 4.5 V (min)
Lead-Free Status Lead Free
Number of Circuits 8
RoHS Compliant
REACH SVHC Compliance No SVHC
Packaging Tube
Frequency 50 MHz
Number of Bits 8
Output Current 7.2 mA
Number of Pins 20
Number of Gates 8
Lifecycle Status Active
Case / Package / Footprint SOIC
Mounting Type Surface Mount

Documents

Digi-Key
Datasheet 10 pages 11 years ago
Fairchild Semiconductor
Technical Drawing 1 page 3 years ago
Farnell
Datasheet 9 pages 17 years ago
Datasheet 8 pages 7 years ago
Jameco
Datasheet 11 pages 8 years ago
iiiC
Datasheet 10 pages 11 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Materials Sheet 3 pages 2 years ago
Reach Statement 2 pages 3 years ago
Materials Sheet 3 pages 2 years ago
Reach Statement 3 pages 2 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 3 pages 2 years ago

Images

Alternate Names

FAIRCHILD MM74HCT374WM
FSC MM74HCT374WM
FAIR MM74HCT374WM
QTC MM74HCT374WM
FAI MM74HCT374WM
FAIRCHIL MM74HCT374WM
FAIRCHILD SEMI MM74HCT374WM
FCS MM74HCT374WM
QT OPTO MM74HCT374WM
FAIRCH MM74HCT374WM
SPT MM74HCT374WM
FAIRCHILD SEMICONDUCTOR CORP MM74HCT374WM
FAIRCHI MM74HCT374WM
FAIRC MM74HCT374WM
FARICHILD MM74HCT374WM
FAIRCHLD MM74HCT374WM
FCH MM74HCT374WM
FARA MM74HCT374WM
FDS MM74HCT374WM
FAIRCHILD SEMICONDUC MM74HCT374WM
NSC/FSC MM74HCT374WM
SIGNAL PROCESSING TECHNOLOGIES MM74HCT374WM
FAIRCHILD SEMIC MM74HCT374WM
OTHER MM74HCT374WM
FAIRCHICD MM74HCT374WM

Search for other parts like MM74 »