Fairchild Semiconductor MM74HC74AM

74HC Series CMOS Dual D-Type Flip-Flop w/ Preset and Clear - SOIC-14

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
MM74HC74AM 1,021 Buy Now »
USD
0.351 0.289 0.178 0.150 0.150
Verical 2
MM74HC74AM 6,600 Buy Now »
USD
0.131
MM74HC74AM 1,021 Buy Now »
USD
0.151 0.151
Avnet
MM74HC74AM 2,444 Buy Now »
USD
0.265 0.257 0.189 0.189 0.189
Digi-Key
MM74HC74AM-ND 2,440 Buy Now »
USD
0.390 0.338 0.252 0.153 0.121
Newark
78K6086 101 Buy Now »
USD
0.388 0.325 0.198 0.153 0.122
Rochester Electronics
MM74HC74AM 67,780 Buy Now »
USD
0.180 0.180 0.160 0.150 0.150
Mouser
512-MM74HC74AM 2,350 Buy Now »
USD
0.390 0.325 0.198 0.153 0.121
Future Electronics
MM74HC74AM 2,833 Buy Now »
USD
0.163 0.148 0.114
Farnell 2
1013960RL 2,220 Buy Now »
GBP
0.534 0.370 0.273 0.139 0.139
1013960 2,220 Buy Now »
GBP
0.534 0.370 0.273 0.139 0.139
element14 APAC
1013960 578 Buy Now »
SGD
0.611 0.509 0.310 0.240 0.190
Avnet Europe
MM74HC74AM 825 Buy Now »
EUR
0.117
Avnet Asia
MM74HC74AM 0 ··
USD
0.157
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S226600502199 7,108 Buy Now »
JPY
15.20
Quest
MM74HC74AM 3,857 Buy Now »
USD
0.560 0.280 0.168 0.112 0.084
Chip One Stop Global
C1S226600043988 213 Buy Now »
JPY
48.70 38.50 38.50 38.50
Freelance Electronics
MM74HC74AM 99 Buy Now »
USD
0.120 0.120 0.120 0.120 0.120
Area51
MM74HC74AM 218 ··
USD
0.100 0.100 0.100 0.100 0.100
Component Sense
MM74HC74AM 178 Buy Now »
SPEC
MM74HC74AM 235 ··
Ewing Components
MM74HC74AM 7,130 Send RFQ »
Abacus Technologies
MM74HC74AM 5,000 ··
4 Star Electronics
MM74HC74AM 597 Send RFQ »
Distrelec
MM74HC74AM 318 Buy Now »
EUR
0.370 0.370 0.300 0.300 0.300
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
MM74HC74AM Contact ··
North Star Micro
MM74HC74AM Contact ··
Touchstone Systems
MM74HC74AM Contact Send RFQ »
TransparentC
MM74HC74AM Contact ··
XS Micro
MM74HC74AM Contact ··

Descriptions

74HC CMOS, SMD, 74HC74, SOIC14; Logic IC Function:Dual D-Type Flip-Flop with Set and Reset; Positive-Edge Trigger; Logic IC Family:HC; Logic IC Base Number:7474; Frequency:72MHz; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:SOIC; Operating Temperature Range:-40°C to +85°C; Base Number:74; IC Generic Number:74HC74; Logic Function Number:74; No. of Gates:2; No. of Inputs:1; No. of Pins:14; Supply Voltage:6V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD
Farnell
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N Rail
Avnet Asia
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC
SPEC
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N Rail
Chip One Stop Japan
Flip-Flop Logic IC; Logic Type:Flip-Flop; Logic Family:HC; Logic Base Number:7474; Supply Voltage Min:2V; Supply Voltage Max:6V; Termination Type:SMD; Package/Case:14-SOIC; No. of Pins:14 ;RoHS Compliant: Yes
Newark
IC-74HC CMOS LOGIC
Component Sense
74HC Series CMOS Dual D-Type Flip-Flop w/ Preset and Clear - SOIC-14
Future Electronics
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N Rail
Verical
The MM74HC74A utilizes advanced silicon-gate CMOS technology to achieve operating speeds similar to the equivalent LS-TTL part. It possesses the high noise immunity and low power consumption of standard CMOS integrated circuits, along with the ability to drive 10 LS-TTL loads. This flip-flop has independent data, preset, clear, and clock inputs and Q and Q# outputs. The logic level present at the data input is transferred to the output during the positive-going transition of the clock pulse. Preset and clear are independent of the clock and accomplished by a low level at the appropriate input. The 74HC logic family is functionally and pinout compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
Fairchild Semiconductor
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N Rail
Avnet
IC, 74HC CMOS, SMD, 74HC74, SOIC14; Flip-Flop Type:D; Propagation Delay:10ns; Frequency:72MHz; Output Current:5.2mA; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC74; Logic Function Number:74; Logic IC Base Number:7474; Logic IC Family:HC; Logic IC Function:Dual D-Type Flip-Flop with Set and Reset; Positive-Edge Trigger; No. of Gates:2; No. of Inputs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Differential / Complementary; Package / Case:SOIC; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD
element14 APAC
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N Rail
Chip One Stop Global
IC D-TYPE POS TRG DUAL 14SOIC
Digi-Key
Logic IC [Fairchild] MM74HC74AM Logic IC
Distrelec

Technical Specifications

Packaging Cut Tape (CT)
Frequency 72 MHz
Number of Circuits 2
Mounting Type Surface Mount
Number of Bits 1
RoHS Compliant
Polarity Non-Inverting Inverting
Digital Logic Level CMOS
Lead-Free Status Lead Free
Number of Pins 14
Number of Gates 2
Case / Package / Footprint SOIC
Lifecycle Status Active
Output Current 5.2 mA
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 5 V 6 V (max)

Documents

Onlinecomponents.com
Datasheet 11 pages 17 years ago
Datasheet 11 pages 4 years ago
Fairchild Semiconductor
Technical Drawing 1 page 9 years ago
Newark
Datasheet 8 pages 11 years ago
Farnell
Datasheet 8 pages 7 years ago
Jameco
Datasheet 9 pages 10 years ago
iiiC
Datasheet 11 pages 17 years ago
Compliance Statements
Materials Sheet 3 pages 2 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 2 years ago
Materials Sheet 3 pages 2 years ago
Reach Statement 3 pages 2 years ago

Images

Alternate Names

FAIRCHILD MM74HC74AM
FSC MM74HC74AM
FAIR MM74HC74AM
QTC MM74HC74AM
FAI MM74HC74AM
FAIRCHIL MM74HC74AM
FAIRCHILD SEMI MM74HC74AM
FCS MM74HC74AM
QT OPTO MM74HC74AM
FAIRCH MM74HC74AM
SPT MM74HC74AM
FAIRCHILD SEMICONDUCTOR CORP MM74HC74AM
FAIRCHI MM74HC74AM
FAIRC MM74HC74AM
FARICHILD MM74HC74AM
FAIRCHLD MM74HC74AM
FCH MM74HC74AM
FARA MM74HC74AM
FDS MM74HC74AM
FAIRCHILD SEMICONDUC MM74HC74AM
NSC/FSC MM74HC74AM
SIGNAL PROCESSING TECHNOLOGIES MM74HC74AM
FAIRCHILD SEMIC MM74HC74AM
OTHER MM74HC74AM
FAIRCHICD MM74HC74AM

Search for other parts like MM74 »