onsemi MM74HC4046N

Fairchild Semiconductor MM74HC4046N IC, 74HC Cmos, 74HC4046, DIP16, 6V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Technical
Frequency14 MHz
InputCMOS
Max Frequency14 MHz
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Circuits1
Number of Elements1
Operating Supply Voltage5 V
PackagingBulk
PLLNo

Documents

Download datasheets and manufacturer documentation for onsemi MM74HC4046N.

Arrow Electronics
Datasheet17 pages20 years ago
Farnell
Datasheet16 pages25 years ago
Datasheet8 pages15 years ago
Datasheet16 pages25 years ago
Jameco
Datasheet18 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.339
$ 0.339
Stock
39,056
155,072
155,072
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
PLL
No
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
14 MHz
38 MHz
38 MHz
Number of Outputs
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi MM74HC4046N.

Descriptions

Descriptions of onsemi MM74HC4046N provided by its distributors.

FAIRCHILD SEMICONDUCTOR MM74HC4046N IC, 74HC CMOS, 74HC4046, DIP16, 6V
IC, 74HC CMOS, 74HC4046, DIP16, 6V; PLL Type:VCO; Frequency:14MHz; Supply Current:600µA; Supply Voltage Range:2V to 6V; Digital IC Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Device Marking:74HC4046; IC Generic Number:74HC4046; Logic Function Number:4046; Logic IC Base Number:744046; Logic IC Family:HC; Logic IC Function:Phase Locked Loop; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole
The MM74HC4046 is a low power phase lock loop utilizing advanced silicon-gate CMOS technology to obtain high frequency operation both in the phase comparator and VCO sections. This device contains a low power linear voltage controlled oscillator (VCO), a source follower, and three phase comparators. The three phase comparators have a common signal input and a common comparator input. The signal input has a self biasing amplifier allowing signals to be either capacitively coupled to the phase comparators with a small signal or directly coupled with standard input logic levels. This device is similar to the CD4046 except that the Zener diode of the metal gate CMOS device has been replaced with a third phase comparator. Phase Comparator I is an exclusive OR (XOR) gate. It provides a digital error signal that maintains a 90 phase shift between the VCO's center frequency and the input signal (50% duty cycle input waveforms) Product Highlights: Low dynamic power consumption: (VCC = 4.5V) Maximum VCO operating frequency: 12 MHz (VCC = 4.5V) Fast comparator response time (VCC = 4.5V) Comparator I: 25 ns Comparator II: 30 ns Comparator III: 25 ns VCO has high linearity and high temperature stability

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM74HC4046N..

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Technical
Frequency14 MHz
InputCMOS
Max Frequency14 MHz
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Circuits1
Number of Elements1
Operating Supply Voltage5 V
PackagingBulk
PLLNo

Documents

Download datasheets and manufacturer documentation for onsemi MM74HC4046N.

Arrow Electronics
Datasheet17 pages20 years ago
Farnell
Datasheet16 pages25 years ago
Datasheet8 pages15 years ago
Datasheet16 pages25 years ago
Jameco
Datasheet18 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago