onsemi MM74HC273WMX

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins20
Weight801 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency24 MHz
High Level Output Current-5.2 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current5.2 mA
Max Frequency24 MHz
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits8
Number of Elements1
Number of Input Lines8
Number of Output Lines8
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay135 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time18 ns
Dimensions
Height2.642 mm
Length13.01 mm
Width7.595 mm

Documents

Download datasheets and manufacturer documentation for onsemi MM74HC273WMX.

Augswan
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet9 pages1 year ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet8 pages18 years ago
Technical Drawing1 page11 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet9 pages16 years ago
iiiC
Datasheet8 pages18 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.358
$ 0.389
$ 0.389
Stock
324,549
497,457
497,457
Authorized Distributors
9
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
135 ns
27 ns
27 ns
Frequency
24 MHz
50 MHz
50 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MM74HC273WMX.

Related Parts

Descriptions

Descriptions of onsemi MM74HC273WMX provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W T/R - Tape and Reel
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Tape & Reel (TR) 74HC273 e3 74HC flip flop 13.01mm 2V 23ns @ 6V 50pF 78MHz
FLIP-FLOP, D-TYPE, 78MHZ, WSOIC-20; Logic Family / Base Number: 74HC273; Flip-Flop Type: D; Propagation Delay: 18ns; Frequency: 78MHz; Output Current: -; Logic Case Style: WSOIC; No. of Pins: 20Pins; Trigger Type: Positive Edge;
The MM74HC273 edge triggered flip-flops utilize advanced silicon-gate CMOS technology to implement D-type flip-flops. They possess high noise immunity, low power, and speeds comparable to low power Schottky TTL circuits. This device contains 8 master-slave flip-flops with a common clock and common clear. Data on the D input having the specified setup and hold times is transferred to the Q output on the LOW-to-HIGH transition of the CLOCK input. The CLEAR input when LOW, sets all outputs to a low state. Each output can drive 10 low power Schottky TTL equivalent loads. The MM74HC273 is functionally as well as pin compatible to the 74LS273. All inputs are protected from damage due to static discharge by diodes to VCC and ground.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins20
Weight801 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency24 MHz
High Level Output Current-5.2 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current5.2 mA
Max Frequency24 MHz
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits8
Number of Elements1
Number of Input Lines8
Number of Output Lines8
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay135 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time18 ns
Dimensions
Height2.642 mm
Length13.01 mm
Width7.595 mm

Documents

Download datasheets and manufacturer documentation for onsemi MM74HC273WMX.

Augswan
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet9 pages1 year ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet8 pages18 years ago
Technical Drawing1 page11 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet9 pages16 years ago
iiiC
Datasheet8 pages18 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago