onsemi MM74HC14M

74HC Series 2 to 6 V Supply CMOS Hex Inverting Schmitt Trigger - SOIC-14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Weight240.999296 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Output Current5.2 mA
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Number of Outputs6
Output Current5.2 mA
Propagation Delay21 ns
Quiescent Current2 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time125 ns
Voltage7 V
Dimensions
Height1.5 mm
Length8.74 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for onsemi MM74HC14M.

Upverter
Datasheet10 pages25 years ago
Future Electronics
Datasheet6 pages25 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet8 pages18 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Augswan
Datasheet0 pages0 years ago
iiiC
Datasheet10 pages25 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
Jameco
Datasheet9 pages17 years ago
Datasheet9 pages17 years ago
Newark
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+44.12%

Alternate Parts

Price @ 1000
$ 0.24
$ 0.078
$ 0.215
$ 0.118
$ 0.091
$ 0.23
$ 0.492
$ 0.15
$ 0.566
$ 0.642
Stock
606,462
4,620,790
945,658
1,501,953
17,002,569
759,965
319,033
4,398,261
4,495,304
144,161
Authorized Distributors
11
4
9
4
17
4
2
3
2
2
Case/Package
SOIC
SOIC
SOIC
SOIC
-
SOIC
SOIC
SOIC
SOIC
SOIC
Number of Pins
14
14
14
14
14
14
14
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverter
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
-
Buffer, Inverter, Schmitt Trigger
Inverter
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
6
6
6
6
6
6
6
Number of Inputs
1
1
1
1
1
1
1
1
1
1
Propagation Delay
21 ns
21 ns
13 ns
11 ns
12 ns
21 ns
11 ns
21 ns
155 ns
205 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
5.2 mA
-
5.2 mA
5.2 mA
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
-5.2 mA
-
-5.2 mA
-5.2 mA
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
2 V
2 V
2 V
2 V
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
6 V
6 V
6 V
6 V
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA
2 µA
2 µA
2 µA
2 µA
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MM74HC14M.

Related Parts

Descriptions

Descriptions of onsemi MM74HC14M provided by its distributors.

74HC Series 2 to 6 V Supply CMOS Hex Inverting Schmitt Trigger - SOIC-14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Rail
The MM74HC14 utilizes advanced silicon-gate CMOS technology to achieve the low power dissipation and high noise immunity of standard CMOS, as well as the capability to drive 10 LS-TTL loads. The 74HC logic family is functionally and pinout compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
IC, 74HC CMOS, SMD, 74HC14, SOIC14; Logic Type:Inverter; Output Current:5.2mA; No. of Inputs:1; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC14; Logic Function Number:7414; Logic IC Base Number:7414; Logic IC Family:HC; Logic IC Function:Hex Inverter with Schmitt Trigger; No. of Gates:6; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Current Max:5.2mA; Package / Case:SOIC; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM74HC-14M
  • MM74HC14 M
  • MM74HC14M.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Weight240.999296 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Output Current5.2 mA
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Number of Outputs6
Output Current5.2 mA
Propagation Delay21 ns
Quiescent Current2 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time125 ns
Voltage7 V
Dimensions
Height1.5 mm
Length8.74 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for onsemi MM74HC14M.

Upverter
Datasheet10 pages25 years ago
Future Electronics
Datasheet6 pages25 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet8 pages18 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Augswan
Datasheet0 pages0 years ago
iiiC
Datasheet10 pages25 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
Jameco
Datasheet9 pages17 years ago
Datasheet9 pages17 years ago
Newark
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago