onsemi MM74HC08M

MM74HC Series Quad 2-Input AND Gate w/Buffered Output - SOIC-14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Number of Terminals14
Technical
Ambient Temperature Range High125 °C
High Level Output Current-5.2 mA
Logic FunctionAND
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Inputs2
Number of Outputs1
Output Current5.2 mA
Propagation Delay13 ns
Quiescent Current2 µA
Schedule B8542390000
Turn-On Delay Time20 ns
Voltage5 V
Dimensions
Height1.75 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for onsemi MM74HC08M.

element14 APAC
Datasheet9 pages25 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet7 pages19 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet6 pages25 years ago
Augswan
Datasheet0 pages0 years ago
Upverter
Datasheet9 pages1 year ago
Technical Drawing2 pages1 year ago
iiiC
Datasheet9 pages25 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
Jameco
Datasheet8 pages17 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.76%

Alternate Parts

Price @ 1000
$ 0.28
$ 0.097
$ 0.097
Stock
360,249
1,038,307
1,038,307
Authorized Distributors
11
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
13 ns
8 ns
8 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MM74HC08M.

Related Parts

Descriptions

Descriptions of onsemi MM74HC08M provided by its distributors.

MM74HC Series Quad 2-Input AND Gate w/Buffered Output - SOIC-14
Gate Logic IC. Supply Voltage Min:2V, SMD; Package/Case:14-SOIC; No. of Pins:14
IC 74HCT08 Quad 2-Input Positive-AND Gate CMOS 14-pin SOIC
AND 74HC08 EAR99 74HC logic gate circuit 20ns @ 6V 50pF 3.9mm 5.2mA 5.2mA 1.5V-4.2V
AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail - Rail/Tube
IC, 74HC CMOS, SMD, 74HC08, SOIC14; Logic Type:AND; Output Current:5.2mA; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC08; Logic Function Number:7408; Logic IC Base Number:7408; Logic IC Family:HC; Logic IC Function:Quadruple 2-Input AND Gate; No. of Gates:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:5.2mA; Package / Case:SOIC; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD
The MM74HC08 AND gates utilize advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption of standard CMOS integrated circuits. The HC08 has buffered outputs, providing high noise immunity and the ability to drive 10 LS-TTL loads. The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM74HC08M.
  • MM74HC08M..

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Number of Terminals14
Technical
Ambient Temperature Range High125 °C
High Level Output Current-5.2 mA
Logic FunctionAND
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Inputs2
Number of Outputs1
Output Current5.2 mA
Propagation Delay13 ns
Quiescent Current2 µA
Schedule B8542390000
Turn-On Delay Time20 ns
Voltage5 V
Dimensions
Height1.75 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for onsemi MM74HC08M.

element14 APAC
Datasheet9 pages25 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet7 pages19 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet6 pages25 years ago
Augswan
Datasheet0 pages0 years ago
Upverter
Datasheet9 pages1 year ago
Technical Drawing2 pages1 year ago
iiiC
Datasheet9 pages25 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
Jameco
Datasheet8 pages17 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement3 pages10 years ago
Materials Sheet3 pages9 years ago
Reach Statement4 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago