Fairchild Semiconductor MM74HC08M

MM74HC Series Quad 2-Input AND Gate w/Buffered Output - SOIC-14

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
MM74HC08M 2,004 Buy Now »
USD
0.136 0.136
MM74HC08M 732 Buy Now »
USD
0.139 0.139
MM74HC08M 28,600 Buy Now »
USD
0.169
Arrow
MM74HC08M 2,004 Buy Now »
USD
0.166 0.157 0.136 0.122 0.121
Avnet
MM74HC08M 633 Buy Now »
USD
0.294 0.286 0.210 0.210 0.210
Digi-Key
MM74HC08M-ND 4,009 Buy Now »
USD
0.440 0.375 0.280 0.170 0.135
Newark
78K6057 1,153 Buy Now »
USD
0.431 0.361 0.220 0.170 0.135
Mouser
512-MM74HC08M 2,680 Buy Now »
USD
0.430 0.361 0.220 0.170 0.135
Rochester Electronics
MM74HC08M 13,308 Buy Now »
USD
0.220 0.220 0.190 0.180 0.180
Future Electronics
MM74HC08M 4,514 Buy Now »
USD
0.182 0.168 0.127
Farnell
1013957 3,900 Buy Now »
GBP
0.327 0.268 0.209 0.097 0.097
element14 APAC
1013957 2,732 Buy Now »
SGD
0.696 0.584 0.356 0.275 0.219
Avnet Europe
MM74HC08M 3,190 Buy Now »
EUR
0.134
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S226600500775 2,004 Buy Now »
JPY
47.50 24.50 15.30 15.30
Bristol Electronics
MM74HC08M 3,246 Buy Now »
USD
0.090 0.090 0.090 0.090 0.090
Jameco
872095 3,433 Buy Now »
USD
0.170 0.160 0.160
Express Electronics
MM74HC08M 2,090 Buy Now »
Freelance Electronics
MM74HC08M 646 Buy Now »
USD
0.390 0.390 0.390 0.390 0.390
Quest
MM74HC08M 432 Buy Now »
USD
0.530 0.265 0.159 0.106 0.106
Electronic Expediters
MM74HC08M 17 Buy Now »
USD
0.300 0.300 0.300 0.300 0.300
Freedom EMG
MM74HC08M 495 ··
South Electronics
MM74HC08M 2,500 ··
Panther Parts
MM74HC08M 30 Send RFQ »
STLAA.com
MM74HC08M 84 ··
Ewing Components
MM74HC08M 7,365 Send RFQ »
SIE
MM74HC08M 203 ··
4 Star Electronics
MM74HC08M 300 Send RFQ »
Abacus Technologies
MM74HC08M 3,318 ··
GreenTree Electronics
MM74HC08M 3,964 Send RFQ »
Distrelec
MM74HC08M 155 Buy Now »
EUR
0.250 0.250 0.210 0.210 0.210
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
MM74HC08M Contact Send RFQ »
Chip 1 Exchange
MM74HC08M Contact ··
North Star Micro
MM74HC08M Contact ··
Touchstone Systems
MM74HC08M Contact Send RFQ »
XS Micro
MM74HC08M Contact ··
SemiconductorPLUS
MM74HC08M Contact ··

Descriptions

The MM74HC08 AND gates utilize advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption of standard CMOS integrated circuits. The HC08 has buffered outputs, providing high noise immunity and the ability to drive 10 LS-TTL loads. The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
Fairchild Semiconductor
AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail
Verical
Logic IC [Fairchild] MM74HC08M Logic IC
Distrelec
MM74HC Series Quad 2-Input AND Gate w/Buffered Output - SOIC-14
Future Electronics
74HC CMOS, SMD, 74HC08, SOIC14; Logic IC Function:Quadruple 2-Input AND Gate; Logic IC Family:HC; Logic IC Base Number:7408; Max Output Current:5.2mA; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:SOIC; Operating Temperature Range:-40°C to +85°C; Base Number:74; IC Generic Number:74HC08; Logic Function Number:08; No. of Gates:4; No. of Inputs:2; No. of Pins:14; Supply Voltage:6V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD
Farnell
Gate Logic IC; Logic Type:Gate; Logic Family:HC; Logic Base Number:7408; Supply Voltage Min:2V; Supply Voltage Max:6V; Termination Type:SMD; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
Newark
AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail
Avnet
AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail
Chip One Stop Japan
IC,MM74HC08M,QUAD 2-INPUT AND
Jameco
IC GATE AND 4CH 2-INP 14-SOIC
Digi-Key
IC, 74HC CMOS, SMD, 74HC08, SOIC14; Logic Type:AND; Output Current:5.2mA; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC08; Logic Function Number:7408; Logic IC Base Number:7408; Logic IC Family:HC; Logic IC Function:Quadruple 2-Input AND Gate; No. of Gates:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:5.2mA; Package / Case:SOIC; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD
element14 APAC

Technical Specifications

Number of Pins 14
Lead-Free Status Lead Free
Case / Package / Footprint SOIC
Output Current 5.2 mA
Number of Circuits 4
Lifecycle Status Active
Mounting Type Surface Mount
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Gates 4
Supply Voltage (DC) 5 V
Packaging Tube

Documents

Onlinecomponents.com
Datasheet 9 pages 17 years ago
Fairchild Semiconductor
Technical Drawing 1 page 9 years ago
Newark
Datasheet 7 pages 11 years ago
Farnell
Datasheet 6 pages 17 years ago
Datasheet 8 pages 7 years ago
iiiC
Datasheet 9 pages 17 years ago
Jameco
Datasheet 8 pages 10 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 4 years ago
Materials Sheet 3 pages 2 years ago
Reach Statement 4 pages 2 years ago
Reach Statement 2 pages 3 years ago
Materials Sheet 3 pages 2 years ago
Rohs Statement 3 pages 2 years ago
Reach Statement 3 pages 3 years ago

Images

Alternate Names

FAIRCHILD MM74HC08M
FSC MM74HC08M
FAIR MM74HC08M
QTC MM74HC08M
FAI MM74HC08M
FAIRCHIL MM74HC08M
FAIRCHILD SEMI MM74HC08M
FCS MM74HC08M
QT OPTO MM74HC08M
FAIRCH MM74HC08M
SPT MM74HC08M
FAIRCHILD SEMICONDUCTOR CORP MM74HC08M
FAIRCHI MM74HC08M
FAIRC MM74HC08M
FARICHILD MM74HC08M
FAIRCHLD MM74HC08M
FCH MM74HC08M
FARA MM74HC08M
FDS MM74HC08M
FAIRCHILD SEMICONDUC MM74HC08M
NSC/FSC MM74HC08M
SIGNAL PROCESSING TECHNOLOGIES MM74HC08M
FAIRCHILD SEMIC MM74HC08M
OTHER MM74HC08M
FAIRCHICD MM74HC08M

Search for other parts like MM74 »