Fairchild Semiconductor MM74HC00M

MM74HC Series Quad 2-Input NAND Gate w/Buffered Output - SOIC-14

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
MM74HC00M 5,820 Buy Now »
USD
0.440 0.327 0.183 0.113 0.102
Verical 2
MM74HC00M 5,820 Buy Now »
USD
0.124 0.112
MM74HC00M 4,400 Buy Now »
USD
0.123
Avnet
MM74HC00M 4,795 Buy Now »
USD
0.250 0.243 0.194 0.194 0.194
Digi-Key
MM74HC00M-ND 2,288 Buy Now »
USD
0.490 0.400 0.272 0.153 0.123
Newark
78K6056 1,114 Buy Now »
USD
0.489 0.377 0.204 0.153 0.123
Mouser
512-MM74HC00M 2,180 Buy Now »
USD
0.490 0.376 0.204 0.153 0.123
Rochester Electronics
MM74HC00M 5,105 Buy Now »
USD
0.160 0.160 0.150 0.130 0.130
Future Electronics
MM74HC00M 8,120 Buy Now »
USD
0.154 0.140 0.108
Farnell
1013953 4,531 Buy Now »
GBP
0.531 0.377 0.271 0.140 0.140
element14 APAC 2
379190 0 ··
SGD
0.767 0.626 0.426 0.239 0.193
1013953 2,986 Buy Now »
SGD
0.767 0.589 0.320 0.240 0.193
Avnet Europe
MM74HC00M 34,760 Buy Now »
EUR
0.114
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S226600580249 5,140 Buy Now »
JPY
15.70
Bristol Electronics
MM74HC00M 3,118 ··
USD
0.075 0.075 0.075 0.075 0.075
Jameco
786200 5,624 Buy Now »
USD
0.170 0.160 0.160
Quest
MM74HC00M 652 Buy Now »
USD
0.530 0.265 0.159 0.106 0.106
Area51
MM74HC00M 465 ··
USD
0.080 0.080 0.080 0.080 0.080
SPEC
MM74HC00M 4,754 ··
Ewing Components
MM74HC00M 8,097 Send RFQ »
Distrelec
MM74HC00M Buy Now »
EUR
0.280 0.280 0.240 0.240 0.240
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MM74HC00M Contact ··
Touchstone Systems
MM74HC00M Contact Send RFQ »
XS Micro
MM74HC00M Contact ··

Descriptions

The MM74HC00 NAND gates utilize advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption of standard CMOS integrated circuits. All gates have buffered outputs. All devices have high noise immunity and the ability to drive 10 LS-TTL loads. The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
Fairchild Semiconductor
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail
SPEC
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail
Verical
IC GATE NAND 4CH 2-INP 14-SOIC
Digi-Key
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail
Avnet
74HC CMOS, SMD, 74HC00, SOIC14; Logic IC Function:Quadruple 2-Input NAND Gate; Logic IC Family:HC; Logic IC Base Number:7400; Max Output Current:5.2mA; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:SOIC; Operating Temperature Range:-40°C to +85°C; Base Number:74; IC Generic Number:74HC00; Logic Function Number:00; No. of Gates:4; No. of Inputs:2; No. of Pins:14; Supply Voltage:6V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD
Farnell
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail
Chip One Stop Japan
NAND Gate 4 Element 2 Input CMOS 14-Pin SOIC N Rail
Jameco
Logic IC [Fairchild] MM74HC00M Logic IC
Distrelec
Gate Logic IC; Logic Type:NAND Gate; Logic Family:HC; Logic Base Number:7400; Supply Voltage Min:2V; Supply Voltage Max:6V; Termination Type:SMD; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
Newark
IC, 74HC CMOS, SMD, 74HC00, SOIC14; No. of Inputs:2; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:74; IC Generic Number:74HC00; Logic Function Number:00; Logic IC Base Number:7400; Logic IC Family:HC; Logic IC Function:Quad 2-Input NAND Gate; No. of Gates:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD
element14 APAC
MM74HC Series Quad 2-Input NAND Gate w/Buffered Output - SOIC-14
Future Electronics

Technical Specifications

Output Current 5.2 mA
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 5 V
Lead-Free Status Lead Free
Packaging Tube
Case / Package / Footprint SOIC
Number of Circuits 4
Lifecycle Status Active
Mounting Type Surface Mount
Number of Pins 14
Number of Gates 4
RoHS Compliant

Documents

Onlinecomponents.com
Datasheet 9 pages 17 years ago
Fairchild Semiconductor
Technical Drawing 1 page 9 years ago
Digi-Key
Datasheet 7 pages 11 years ago
iiiC
Datasheet 9 pages 17 years ago
Farnell
Datasheet 8 pages 7 years ago
Jameco
Datasheet 8 pages 10 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago
Rohs Statement 3 pages 3 years ago
Materials Sheet 3 pages 2 years ago
Materials Sheet 3 pages 2 years ago
Rohs Statement 3 pages 2 years ago
Reach Statement 2 pages 3 years ago
Reach Statement 3 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

FAIRCHILD MM74HC00M
FSC MM74HC00M
FAIR MM74HC00M
QTC MM74HC00M
FAI MM74HC00M
FAIRCHIL MM74HC00M
FAIRCHILD SEMI MM74HC00M
FCS MM74HC00M
QT OPTO MM74HC00M
FAIRCH MM74HC00M
SPT MM74HC00M
FAIRCHILD SEMICONDUCTOR CORP MM74HC00M
FAIRCHI MM74HC00M
FAIRC MM74HC00M
FARICHILD MM74HC00M
FAIRCHLD MM74HC00M
FCH MM74HC00M
FARA MM74HC00M
FDS MM74HC00M
FAIRCHILD SEMICONDUC MM74HC00M
NSC/FSC MM74HC00M
SIGNAL PROCESSING TECHNOLOGIES MM74HC00M
FAIRCHILD SEMIC MM74HC00M
OTHER MM74HC00M
FAIRCHICD MM74HC00M

Search for other parts like MM74 »