onsemi MM74C923N

Fairchild Semiconductor MM74C923N IC, 74C Cmos, 74C923, DIP20, 15V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins20
Technical
High Level Output Current16 mA
Independent Circuits1
Low Level Output Current15 mA
Max Operating Temperature85 °C
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits4
Number of Circuits1
Number of Input Lines8
Number of Inputs1
Number of Output Lines5
Number of Outputs5
PackagingBulk
Power Dissipation700 mW
Propagation Delay60 ns
Supply TypeSingle
Turn-On Delay Time250 ns

Documents

Download datasheets and manufacturer documentation for onsemi MM74C923N.

element14
Datasheet11 pages23 years ago
Augswan
Datasheet11 pages23 years ago
Farnell
Datasheet8 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi MM74C923N.

Descriptions

Descriptions of onsemi MM74C923N provided by its distributors.

FAIRCHILD SEMICONDUCTOR MM74C923N IC, 74C CMOS, 74C923, DIP20, 15V
IC, 74C CMOS, 74C923, DIP20, 15V; Applications:Keyboard, Switches; Logic Type:Encoder; No. of Outputs:6; Supply Voltage Range:3V to 15V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74C923; Logic Function Number:923; Logic IC Base Number:74923; Logic IC Family:C; Logic IC Function:20-Key Keyboard Encoder; On Resistance Rds(on):200ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:15mA; Package / Case:DIP; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole
The MM74C922 and MM74C923 CMOS key encoders provide all the necessary logic to fully encode an array of SPST switches. The keyboard scan can be implemented by either an external clock or external capacitor. These encoders also have on-chip pull-up devices which permit switches with up to 50 kohm on resistance to be used. No diodes in the switch array are needed to eliminate ghost switches. The internal debounce circuit needs only a single external capacitor and can be defeated by omitting the capacitor. A Data Available output goes to a high level when a valid keyboard entry has been made. The Data Available output returns to a low level when the entered key is released, even if another key is depressed. The Data Available will return high to indicate acceptance of the new key after a normal debounce period; this two-key roll-over is provided between any two switches. An internal register remembers the last key pressed even after the key is released Product Highlights: 50 kohm maximum switch on resistance On or off chip clock On-chip row pull-up devices 2 key roll-over Keybounce elimination with single capacitor Last key register at outputs 3-STATE output LPTTL compatible Wide supply range: 3V to 15V Low power consumption

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins20
Technical
High Level Output Current16 mA
Independent Circuits1
Low Level Output Current15 mA
Max Operating Temperature85 °C
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits4
Number of Circuits1
Number of Input Lines8
Number of Inputs1
Number of Output Lines5
Number of Outputs5
PackagingBulk
Power Dissipation700 mW
Propagation Delay60 ns
Supply TypeSingle
Turn-On Delay Time250 ns

Documents

Download datasheets and manufacturer documentation for onsemi MM74C923N.

element14
Datasheet11 pages23 years ago
Augswan
Datasheet11 pages23 years ago
Farnell
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago