onsemi MM74C922WM

Encoder 1-to-4 Key CMOS 20-Pin SOIC W Rail

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Weight801 mg
Technical
High Level Output Current16 mA
Independent Circuits1
Low Level Output Current15 mA
Max Operating Temperature85 °C
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits4
Number of Circuits4
Number of Input Lines8
Number of Inputs1
Number of Output Lines5
Number of Outputs4
Power Dissipation700 mW
Propagation Delay25 ns
Supply TypeSingle
Turn-On Delay Time250 ns
Dimensions
Height2.642 mm

Documents

Download datasheets and manufacturer documentation for onsemi MM74C922WM.

Fairchild Semiconductor
Datasheet11 pages23 years ago
Technical Drawing1 page11 years ago
Augswan
Datasheet11 pages23 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi MM74C922WM.

Descriptions

Descriptions of onsemi MM74C922WM provided by its distributors.

Encoder 1-to-4 Key CMOS 20-Pin SOIC W Rail
IC, 74C, SMD; Logic Type:Encoder; No. of Outputs:6; Supply Voltage Range:3V to 15V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Applications:Keyboard, Switches; Base Number:74922; Logic IC Base Number:74; Logic IC Family:C; Logic IC Function:16-Key Encoder; On Resistance Rds(on):200ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:15mA; Package / Case:SOIC; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:SMD
The MM74C922 and MM74C923 CMOS key encoders provide all the necessary logic to fully encode an array of SPST switches. The keyboard scan can be implemented by either an external clock or external capacitor. These encoders also have on-chip pull-up devices which permit switches with up to 50 kohm on resistance to be used. No diodes in the switch array are needed to eliminate ghost switches. The internal debounce circuit needs only a single external capacitor and can be defeated by omitting the capacitor. A Data Available output goes to a high level when a valid keyboard entry has been made. The Data Available output returns to a low level when the entered key is released, even if another key is depressed. The Data Available will return high to indicate acceptance of the new key after a normal debounce period; this two-key roll-over is provided between any two switches. An internal register remembers the last key pressed even after the key is released Product Highlights: 50 kohm maximum switch on resistance On or off chip clock On-chip row pull-up devices 2 key roll-over Keybounce elimination with single capacitor Last key register at outputs 3-STATE output LPTTL compatible Wide supply range: 3V to 15V Low power consumption

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM74C922WM.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Weight801 mg
Technical
High Level Output Current16 mA
Independent Circuits1
Low Level Output Current15 mA
Max Operating Temperature85 °C
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits4
Number of Circuits4
Number of Input Lines8
Number of Inputs1
Number of Output Lines5
Number of Outputs4
Power Dissipation700 mW
Propagation Delay25 ns
Supply TypeSingle
Turn-On Delay Time250 ns
Dimensions
Height2.642 mm

Documents

Download datasheets and manufacturer documentation for onsemi MM74C922WM.

Fairchild Semiconductor
Datasheet11 pages23 years ago
Technical Drawing1 page11 years ago
Augswan
Datasheet11 pages23 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago