onsemi MM74C157N

Lead Free RoHS Compliant Single Supply Through Hole Multiplexer -55C~125C 8mA 8mA 15V 700mW
Datasheet

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Technical
High Level Output Current8 mA
Independent Circuits1
Logic FunctionMux
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage15 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Circuits4
Number of Input Lines8
Number of Inputs8
Number of Output Lines4
Number of Outputs4
PolarityNon-Inverting
Power Dissipation700 mW
Propagation Delay110 ns
Quiescent Current50 nA
Supply TypeSingle
Throw ConfigurationDPST

Documents

Download datasheets and manufacturer documentation for onsemi MM74C157N.

Augswan
Datasheet4 pages21 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for onsemi MM74C157N.

Related Parts

Descriptions

Descriptions of onsemi MM74C157N provided by its distributors.

Lead Free RoHS Compliant Single Supply Through Hole Multiplexer -55C~125C 8mA 8mA 15V 700mW
IC MULTIPLEXER QUAD 2INP 16-DIP
8mA 3V~15V 8mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Technical
High Level Output Current8 mA
Independent Circuits1
Logic FunctionMux
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage15 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Circuits4
Number of Input Lines8
Number of Inputs8
Number of Output Lines4
Number of Outputs4
PolarityNon-Inverting
Power Dissipation700 mW
Propagation Delay110 ns
Quiescent Current50 nA
Supply TypeSingle
Throw ConfigurationDPST

Documents

Download datasheets and manufacturer documentation for onsemi MM74C157N.

Augswan
Datasheet4 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago