JAE Electronics MM70-314-310B1-1-R300

MM70 series, 314 cotacts, right angle, soldering | JAE Electronics Inc. MM70-314-310B1-1-R300
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialPolymer
MountSurface Mount
Technical
Contact Resistance55 mΩ
Current Rating500 mA
GenderFemale
Insulation Resistance50 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts314
Number of Positions314
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating50 V
Dimensions
Card Thickness1.1938 mm
Depth6.7 mm
Height7 mm
Length89.9 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for JAE Electronics MM70-314-310B1-1-R300.

Upverter
Technical Drawing1 page12 years ago
Datasheet5 pages13 years ago
Farnell
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-60.13%

Engineering Resources

View Evaluation kits and Reference designs for JAE Electronics MM70-314-310B1-1-R300.

Related Parts

Descriptions

Descriptions of JAE Electronics MM70-314-310B1-1-R300 provided by its distributors.

MM70 series, 314 cotacts, right angle, soldering | JAE Electronics Inc. MM70-314-310B1-1-R300
Card Edge Connector, 310 Contact(s), 2 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
RECPTL, MXM3.0, 6.7H, 0.1UM, 314WAY; Connector Type:Card Edge; Series:MM70; Pitch Spacing:0.5mm; No. of Contacts:314; Gender:Receptacle; Contact Termination:Surface Mount Horizontal; No. of Rows:1; Contact Plating:Gold; Contact Material:Copper Alloy; Contact Resistance:55mohm; Current Rating:0.5A; Insulation Resistance:50Mohm; Operating Temperature Max:+80°C; Operating Temperature Min:-40°C

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS IND
  • Japan Aviation Electronics Industry Ltd
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM70-314-310-B1-1-R300

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialPolymer
MountSurface Mount
Technical
Contact Resistance55 mΩ
Current Rating500 mA
GenderFemale
Insulation Resistance50 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts314
Number of Positions314
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating50 V
Dimensions
Card Thickness1.1938 mm
Depth6.7 mm
Height7 mm
Length89.9 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for JAE Electronics MM70-314-310B1-1-R300.

Upverter
Technical Drawing1 page12 years ago
Datasheet5 pages13 years ago
Farnell
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant