onsemi MM5Z5V1T1G

ZENER VOLTAGE REGULATOR Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-523-2
MaterialPlastic
Number of Pins2
Technical
Element ConfigurationSingle
Forward Voltage900 mV
Impedance60 Ω
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current2 µA
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Peak Reverse Current2 µA
Power Dissipation200 mW
Power Rating100 mW
Schedule B8541100050
Test Current5 mA
Tolerance6 %
Voltage Rating (DC)5.1 V
Voltage Tolerance6 %
Working Voltage5.1 V
Zener Current10 mA
Zener Voltage5.1 V
Dimensions
Height700 µm
Length1.3 mm
Width900 µm

Documents

Download datasheets and manufacturer documentation for onsemi MM5Z5V1T1G.

onsemi
Datasheet4 pages18 years ago
Datasheet4 pages11 years ago
Upverter
Datasheet4 pages5 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Arrow Electronics
Datasheet4 pages12 years ago
Farnell
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-41.10%

Alternate Parts

Price @ 1000
$ 0.03
$ 0.022
$ 0.022
Stock
2,642,598
796,748
796,748
Authorized Distributors
12
2
2
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-523-2
-
-
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
6 %
6 %
6 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
60 Ω
60 Ω
60 Ω
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MM5Z5V1T1G.

Related Parts

Descriptions

Descriptions of onsemi MM5Z5V1T1G provided by its distributors.

ZENER VOLTAGE REGULATOR Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional
500 mW Standard Tolerance Zener Diode Voltage Regulators 5.1 V
MM5Z5V1T1 Series 200 mW 10 mA 5.1 V SMT Zener Voltage Regulator - SOD-523
Diode Zener Single 5.1V 6% 300mW Automotive 2-Pin SOD-523 T/R
Zener Diode 300mW 5.1V 6% SOD-523 | ON Semiconductor MM5Z5V1T1G
Zener Diode, 200Mw, 5.1V, Sod-523, Full Reel; Zener Voltage Nom:5.1V; Power Dissipation:200Mw; Diode Case Style:Sod-523; No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Mm5Z5 Series Rohs Compliant: Yes |Onsemi MM5Z5V1T1G.
Zener Voltage V = 5.1 / Configuration = Single / Zener Impedance Ohm = 60 / Power Dissipation (Pd) mW = 500 / Forward Voltage (Vf) mV = 900 / Reverse Current uA = 2 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOD-523 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 5 / Thermal Resistance W/°C = 250

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM5Z5V1T1G.

Technical Specifications

Physical
Case/PackageSOD-523-2
MaterialPlastic
Number of Pins2
Technical
Element ConfigurationSingle
Forward Voltage900 mV
Impedance60 Ω
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current2 µA
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Peak Reverse Current2 µA
Power Dissipation200 mW
Power Rating100 mW
Schedule B8541100050
Test Current5 mA
Tolerance6 %
Voltage Rating (DC)5.1 V
Voltage Tolerance6 %
Working Voltage5.1 V
Zener Current10 mA
Zener Voltage5.1 V
Dimensions
Height700 µm
Length1.3 mm
Width900 µm

Documents

Download datasheets and manufacturer documentation for onsemi MM5Z5V1T1G.

onsemi
Datasheet4 pages18 years ago
Datasheet4 pages11 years ago
Upverter
Datasheet4 pages5 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Arrow Electronics
Datasheet4 pages12 years ago
Farnell
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago