onsemi MM5Z3V6T1G

MM5Z3V6T1G Zener Diode, 3.6V 5% 500 mW SMT 2-Pin SOD-523 | ON Semiconductor MM5Z3V6T1G
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-523-2
Contact PlatingTin
MaterialPlastic
Number of Pins2
Technical
Element ConfigurationSingle
ESD ProtectionYes
Impedance90 Ω
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
PackagingCut Tape (CT)
Power Dissipation200 mW
Power Rating100 mW
Schedule B8541100050
Test Current5 mA
Tolerance6 %
Voltage Rating (DC)3.6 V
Voltage Tolerance6 %
Zener Current10 mA
Zener Voltage3.6 V
Dimensions
Height700 µm
Length1.3 mm
Width900 µm

Documents

Download datasheets and manufacturer documentation for onsemi MM5Z3V6T1G.

Future Electronics
Datasheet4 pages18 years ago
Datasheet4 pages11 years ago
Upverter
Datasheet4 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Newark
Datasheet4 pages7 years ago
TME
Datasheet4 pages9 years ago

Inventory History

3 month trend:
+117%

Alternate Parts

Price @ 1000
$ 0.043
$ 0.022
$ 0.024
Stock
1,973,359
369,600
20,664
Authorized Distributors
10
1
1
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-523-2
-
-
Zener Voltage
3.6 V
3.6 V
3.6 V
Tolerance
6 %
6 %
6 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
90 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MM5Z3V6T1G.

Related Parts

Descriptions

Descriptions of onsemi MM5Z3V6T1G provided by its distributors.

MM5Z3V6T1G Zener Diode, 3.6V 5% 500 mW SMT 2-Pin SOD-523 | ON Semiconductor MM5Z3V6T1G
500 mW Standard Tolerance Zener Diode Voltage Regulators 3.6 V
Diode Zener Single 3.6V 6% 300mW Automotive 2-Pin SOD-523 T/R
MM5Z3V6T1G Series 3.6 V ±5.6% 200 mW Zener Voltage Regulator - SOD-523
Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional
ZENER DIODE, 0.5W, 3.6V, SOD-523; Zener Voltage Vz Typ: 3.6V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-523; Zener Tolerance ±: 6%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: MM5ZxxxT1G Series
This series of Zener diodes is packaged in the SOD-523 surface mount package. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM5Z3V6T1G.

Technical Specifications

Physical
Case/PackageSOD-523-2
Contact PlatingTin
MaterialPlastic
Number of Pins2
Technical
Element ConfigurationSingle
ESD ProtectionYes
Impedance90 Ω
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
PackagingCut Tape (CT)
Power Dissipation200 mW
Power Rating100 mW
Schedule B8541100050
Test Current5 mA
Tolerance6 %
Voltage Rating (DC)3.6 V
Voltage Tolerance6 %
Zener Current10 mA
Zener Voltage3.6 V
Dimensions
Height700 µm
Length1.3 mm
Width900 µm

Documents

Download datasheets and manufacturer documentation for onsemi MM5Z3V6T1G.

Future Electronics
Datasheet4 pages18 years ago
Datasheet4 pages11 years ago
Upverter
Datasheet4 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Newark
Datasheet4 pages7 years ago
TME
Datasheet4 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago