onsemi MM5Z39VT1G

Diode Zener 39V 200MW SOD523
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Impedance130 Ω
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current50 nA
Min Operating Temperature-65 °C
PackagingTape & Reel (TR)
Power Dissipation200 mW
Power Rating100 mW
Test Current2 mA
Tolerance5 %
Voltage Rating (DC)39 V
Voltage Tolerance5 %
Zener Current10 mA
Zener Voltage39 V

Documents

Download datasheets and manufacturer documentation for onsemi MM5Z39VT1G.

Upverter
Datasheet4 pages18 years ago
Datasheet4 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi MM5Z39VT1G.

Descriptions

Descriptions of onsemi MM5Z39VT1G provided by its distributors.

DIODE ZENER 39V 200MW SOD523
Product Description Demo for Development.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Impedance130 Ω
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current50 nA
Min Operating Temperature-65 °C
PackagingTape & Reel (TR)
Power Dissipation200 mW
Power Rating100 mW
Test Current2 mA
Tolerance5 %
Voltage Rating (DC)39 V
Voltage Tolerance5 %
Zener Current10 mA
Zener Voltage39 V

Documents

Download datasheets and manufacturer documentation for onsemi MM5Z39VT1G.

Upverter
Datasheet4 pages18 years ago
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago