Rectron MM4148

Signal-Switching Diode, Recovery Time - 4ns

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Current15 A
Element ConfigurationSingle
Max Operating Temperature175 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current5 µA
Max Surge Current500 mA
Min Operating Temperature-65 °C
Recovery Time4 ns
Voltage75 V

Alternate Parts

Price @ 1000
$ 0.023
$ 0.021
$ 2.89
$ 0.016
Stock
5,250
9,783,838
6,239,191
20,024
117,752
Authorized Distributors
3
11
7
7
3
Mount
-
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
MELF
-
-
Forward Voltage
-
1 V
1 V
1.2 V
1 V
Reverse Voltage (DC)
-
-
-
-
-
Forward Current
-
200 mA
150 mA
200 mA
150 mA
Max Reverse Leakage Current
5 µA
-
-
-
-
Reverse Recovery Time
-
4 ns
-
20 ns
4 ns

Engineering Resources

View Evaluation kits and Reference designs for Rectron MM4148.

Descriptions

Descriptions of Rectron MM4148 provided by its distributors.

Signal-Switching Diode, Recovery Time - 4ns

Manufacturer Aliases

Rectron has several brands around the world that distributors may use as alternate names. Rectron may also be known as the following names:

  • Rectron USA
  • RECTRO
  • RECTRON SEMICONDUCTOR
  • RECTRON LTD
  • Rectron Electronic Enterprise Inc
  • RectronSemiconductorInc
  • RECTRON SEMICONDUCTORS INC
  • Rectron Semi
  • Rectron Europe Ltd
  • RECTRON Semiconducto
  • rectronic

Technical Specifications

Technical
Current15 A
Element ConfigurationSingle
Max Operating Temperature175 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current5 µA
Max Surge Current500 mA
Min Operating Temperature-65 °C
Recovery Time4 ns
Voltage75 V

Compliance

Environmental Classification
RoHSCompliant