onsemi MM3Z4V7ST1G

MM3Z4V7ST1G Zener Diode, 4.7V 2% 200 mW SMT 2-Pin SOD-323 | ON Semiconductor MM3Z4V7ST1G
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-323-2
Contact PlatingTin
MaterialPlastic
Number of Pins2
Technical
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage900 mV
Impedance80 Ω
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current3 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current3 µA
Power Dissipation200 mW
Power Rating200 mW
Schedule B8541100050
Test Current5 mA
Tolerance2 %
Voltage Rating (DC)4.7 V
Voltage Tolerance2 %
Working Voltage4.7 V
Zener Voltage4.7 V
Dimensions
Height1 mm
Length1.8 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MM3Z4V7ST1G.

Upverter
Datasheet5 pages8 years ago
onsemi
Datasheet4 pages15 years ago
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages9 years ago
Newark
Datasheet5 pages12 years ago
Datasheet5 pages10 years ago
Datasheet4 pages14 years ago
TME
Datasheet6 pages2 years ago
Datasheet5 pages8 years ago
element14 APAC
Datasheet20 pages9 years ago
iiiC
Datasheet5 pages12 years ago
Future Electronics
Datasheet5 pages12 years ago
Datasheet5 pages17 years ago

Inventory History

3 month trend:
-19.75%

Alternate Parts

Price @ 1000
$ 0.027
$ 0.046
$ 0.046
Stock
4,664,836
504,691
504,691
Authorized Distributors
12
8
8
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-323-2
-
-
Zener Voltage
4.7 V
4.7 V
4.7 V
Tolerance
2 %
2 %
2 %
Power Dissipation
200 mW
-
-
Impedance
80 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
3 µA
-
-
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MM3Z4V7ST1G.

Related Parts

Descriptions

Descriptions of onsemi MM3Z4V7ST1G provided by its distributors.

MM3Z4V7ST1G Zener Diode, 4.7V 2% 200 mW SMT 2-Pin SOD-323 | ON Semiconductor MM3Z4V7ST1G
Zener Single Diode, 4.7 V, 300 mW, SOD-323, 2, 150 C RoHS Compliant: Yes
MM3Z4V7ST1 Series 200 mW 10 mA 4.7 V SMT Zener Voltage Regulator - SOD-323
ON SEMI MM3Z4V7ST1G / DIODE ZENER 4.7V 200MW SOD323 ON SEMI
Tight Tolerance Zener Diode Tight Tolerance SOD-323
Diode Zener Single 4.65V 2% 300mW Automotive 2-Pin SOD-323 T/R
Zener Diode, 4.7V V(Z), 2.15%, 0.3W, Silicon, Unidirectional
ZENER DIODE, 0.3W, 4.7V, SOD-323; Zener Voltage Vz Typ: 4.7V; Power Dissipation Pd: 300mW; Diode Case Style: SOD-323; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: MM3Z4 Series; Aut
This series of Zener diodes is packaged in a SOD323 surface mount package which has a power dissipation of 200 milliwatts. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.
Zener Voltage V = 4.7 / Configuration = Single / Zener Impedance Ohm = 80 / Power Dissipation (Pd) mW = 300 / Forward Voltage (Vf) mV = 900 / Reverse Current uA = 3 / Zener Tolerance % = 2 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 5 / Thermal Resistance W/°C = 416

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOD-323-2
Contact PlatingTin
MaterialPlastic
Number of Pins2
Technical
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage900 mV
Impedance80 Ω
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current3 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current3 µA
Power Dissipation200 mW
Power Rating200 mW
Schedule B8541100050
Test Current5 mA
Tolerance2 %
Voltage Rating (DC)4.7 V
Voltage Tolerance2 %
Working Voltage4.7 V
Zener Voltage4.7 V
Dimensions
Height1 mm
Length1.8 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MM3Z4V7ST1G.

Upverter
Datasheet5 pages8 years ago
onsemi
Datasheet4 pages15 years ago
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages9 years ago
Newark
Datasheet5 pages12 years ago
Datasheet5 pages10 years ago
Datasheet4 pages14 years ago
TME
Datasheet6 pages2 years ago
Datasheet5 pages8 years ago
element14 APAC
Datasheet20 pages9 years ago
iiiC
Datasheet5 pages12 years ago
Future Electronics
Datasheet5 pages12 years ago
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago