onsemi MM3Z3V6T1G

MM3Z3V6T1 Series 200 mW 10 mA 3.6 V SMT Zener Voltage Regulator - SOD-323
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-323-2
Number of Pins2
Technical
Element ConfigurationSingle
Forward Voltage900 mV
Impedance90 Ω
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Peak Reverse Current5 µA
Power Dissipation200 mW
Power Rating200 mW
Schedule B8541100050
TerminationSMD/SMT
Test Current5 mA
Tolerance6 %
Voltage Rating (DC)3.6 V
Voltage Tolerance6 %
Working Voltage3.6 V
Zener Current10 mA
Zener Voltage3.6 V
Dimensions
Height1 mm
Length1.8 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MM3Z3V6T1G.

element14 APAC
Datasheet5 pages17 years ago
Datasheet7 pages9 years ago
Datasheet21 pages11 years ago
Newark
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
onsemi
Datasheet5 pages12 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet7 pages11 years ago
Datasheet7 pages14 years ago
Future Electronics
Datasheet5 pages12 years ago
TME
Datasheet6 pages2 years ago
Upverter
Datasheet6 pages9 years ago

Inventory History

3 month trend:
-34.99%

Alternate Parts

Price @ 1000
$ 0.027
$ 0.022
$ 0.022
Stock
2,970,908
160,573
160,573
Authorized Distributors
10
1
1
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-323-2
-
-
Zener Voltage
3.6 V
3.6 V
3.6 V
Tolerance
6 %
3 %
3 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
90 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MM3Z3V6T1G.

Related Parts

Descriptions

Descriptions of onsemi MM3Z3V6T1G provided by its distributors.

MM3Z3V6T1 Series 200 mW 10 mA 3.6 V SMT Zener Voltage Regulator - SOD-323
Diode Zener Single 3.6V 6% 200mW 2-Pin SOD-323 T/R - Tape and Reel
MM3Z3V6T1G Zener Diode; 3.6V 5% 200 mW SMT 2-Pin SOD-323
ZENER DIODE, 200MW, 3.6V, SOD-323; Zener Voltage Vz Typ:3.6V; Power Dissipation Pd:300mW; Diode Case Style:SOD-323; Tolerance ±:5%; No. of
Zener Diode, 200Mw, 3.6V, Sod-323, Full Reel; Zener Voltage Nom:3.6V; Power Dissipation:200Mw; Diode Case Style:Sod-323; No. Of Pins:2Pins; Operating Temperature Max:150°C; Product Range:Mm3Z3 Series; Qualification:- Rohs Compliant: Yes |Onsemi MM3Z3V6T1G.
This series of Zener diodes is packaged in a SOD323 surface mount package which has a power dissipation of 200 milliwatts. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.
Zener Voltage V = 3.6 / Configuration = Single / Zener Impedance Ohm = 90 / Power Dissipation (Pd) mW = 300 / Forward Voltage (Vf) mV = 900 / Reverse Current uA = 5 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 5 / Thermal Resistance W/°C = 416

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM3Z3V6T1G.
  • MM3Z3V6T1G..

Technical Specifications

Physical
Case/PackageSOD-323-2
Number of Pins2
Technical
Element ConfigurationSingle
Forward Voltage900 mV
Impedance90 Ω
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Peak Reverse Current5 µA
Power Dissipation200 mW
Power Rating200 mW
Schedule B8541100050
TerminationSMD/SMT
Test Current5 mA
Tolerance6 %
Voltage Rating (DC)3.6 V
Voltage Tolerance6 %
Working Voltage3.6 V
Zener Current10 mA
Zener Voltage3.6 V
Dimensions
Height1 mm
Length1.8 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MM3Z3V6T1G.

element14 APAC
Datasheet5 pages17 years ago
Datasheet7 pages9 years ago
Datasheet21 pages11 years ago
Newark
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
onsemi
Datasheet5 pages12 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet7 pages11 years ago
Datasheet7 pages14 years ago
Future Electronics
Datasheet5 pages12 years ago
TME
Datasheet6 pages2 years ago
Upverter
Datasheet6 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago