onsemi MM3Z2V4T1G

MM3Z2V4T1G Zener Diode, 2.4V 300 mW SMT 2-Pin SOD-323 | ON Semiconductor MM3Z2V4T1G
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-323-2
MaterialPlastic
Number of Pins2
Technical
Breakdown Voltage2.6 V
Element ConfigurationSingle
Impedance100 Ω
Max Breakdown Voltage2.6 V
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current50 µA
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Power Dissipation200 mW
Power Rating200 mW
Schedule B8541100050
TerminationSMD/SMT
Test Current5 mA
Tolerance8 %
Voltage Rating (DC)2.4 V
Voltage Tolerance8 %
Zener Current10 mA
Zener Voltage2.4 V
Dimensions
Height1 mm
Length1.8 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MM3Z2V4T1G.

Future Electronics
Datasheet5 pages9 years ago
onsemi
Datasheet5 pages17 years ago
Datasheet5 pages12 years ago
Datasheet0 pages0 years ago
Newark
Datasheet5 pages10 years ago
element14 APAC
Datasheet6 pages11 years ago
Datasheet18 pages13 years ago
Farnell
Datasheet5 pages12 years ago
Datasheet4 pages17 years ago
TME
Datasheet6 pages2 years ago
Upverter
Datasheet6 pages9 years ago

Inventory History

3 month trend:
-3.40%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.022
$ 0.046
Stock
2,196,434
760,881
Authorized Distributors
12
10
Mount
-
Surface Mount
Case/Package
SOD-323-2
-
Zener Voltage
2.4 V
2.4 V
Tolerance
8 %
4 %
Power Dissipation
200 mW
200 mW
Impedance
100 Ω
100 Ω
Max Reverse Leakage Current
50 µA
120 µA
Forward Voltage
-
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MM3Z2V4T1G.

Related Parts

Descriptions

Descriptions of onsemi MM3Z2V4T1G provided by its distributors.

MM3Z2V4T1G Zener Diode, 2.4V 300 mW SMT 2-Pin SOD-323 | ON Semiconductor MM3Z2V4T1G
Diode Zener Single 2.4V 8% 200mW Automotive 2-Pin SOD-323 T/R
Diode Zener Single 2.4V 8% 200mW 2-Pin SOD-323 T/R - Product that comes on tape, but is not reeled (
Zener Diode; 2.4V; 5%; 300mW; -65+150 deg.C; SMD; SOD323
DIODE, ZENER, 18V, 0.225W; Zener Voltage Vz Typ:18V; Power Dissipation Pd:300mW; Diode Case Style:SOT-23; Tolerance ±:2%; No. of Pins:3Pins;
Zener Diode, 200Mw, 2.4V, Sod-323; Zener Voltage Nom:2.4V; Power Dissipation:300Mw; Diode Case Style:Sod-323; No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Mm3Z2 Series Rohs Compliant: Yes |Onsemi MM3Z2V4T1G
This series of Zener diodes is packaged in a SOD323 surface mount package which has a power dissipation of 200 milliwatts. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM3Z2V4T1G.
  • MM3Z2V4T1G..

Technical Specifications

Physical
Case/PackageSOD-323-2
MaterialPlastic
Number of Pins2
Technical
Breakdown Voltage2.6 V
Element ConfigurationSingle
Impedance100 Ω
Max Breakdown Voltage2.6 V
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current50 µA
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Power Dissipation200 mW
Power Rating200 mW
Schedule B8541100050
TerminationSMD/SMT
Test Current5 mA
Tolerance8 %
Voltage Rating (DC)2.4 V
Voltage Tolerance8 %
Zener Current10 mA
Zener Voltage2.4 V
Dimensions
Height1 mm
Length1.8 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MM3Z2V4T1G.

Future Electronics
Datasheet5 pages9 years ago
onsemi
Datasheet5 pages17 years ago
Datasheet5 pages12 years ago
Datasheet0 pages0 years ago
Newark
Datasheet5 pages10 years ago
element14 APAC
Datasheet6 pages11 years ago
Datasheet18 pages13 years ago
Farnell
Datasheet5 pages12 years ago
Datasheet4 pages17 years ago
TME
Datasheet6 pages2 years ago
Upverter
Datasheet6 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago