onsemi MM3Z24VT1G

MM3Z24VT1G Zener Diode, 24V 5% 300 mW SMT 2-Pin SOD-323 | ON Semiconductor MM3Z24VT1G
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-323-2
Contact PlatingTin
MaterialPlastic
Number of Pins2
Technical
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage900 mV
Impedance70 Ω
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current50 nA
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Peak Reverse Current50 nA
Power Dissipation200 mW
Power Rating200 mW
Schedule B8541100050
TerminationSMD/SMT
Test Current5 mA
Tolerance6 %
Voltage Rating (DC)24 V
Voltage Tolerance6 %
Working Voltage24 V
Zener Current10 mA
Zener Voltage24.2 V
Dimensions
Height1 mm
Length1.8 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MM3Z24VT1G.

Newark
Datasheet5 pages9 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet5 pages17 years ago
Datasheet5 pages12 years ago
Datasheet0 pages0 years ago
TME
Datasheet6 pages2 years ago
Upverter
Datasheet6 pages9 years ago
element14
Datasheet5 pages12 years ago

Inventory History

3 month trend:
-29.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MM3Z24VT1G.

Related Parts

Descriptions

Descriptions of onsemi MM3Z24VT1G provided by its distributors.

MM3Z24VT1G Zener Diode, 24V 5% 300 mW SMT 2-Pin SOD-323 | ON Semiconductor MM3Z24VT1G
MM3Z2V4T1 Series 200 mW 10 mA 24 V SMT Zener Voltage Regulator - SOD-323
Diode Zener Single 24V 5% 300mW Automotive 2-Pin SOD-323 T/R
50nA@16.8V 70´Î Single 22.8V~25.6V 300mW 24V SOD-323 Zener Diodes ROHS
ZENER DIODE, 200mW, 24V, SOD-323; Zener; Zener Voltage Vz Typ:24V; Power Dissipation Pd:300mW; Diode Case Style:SOD-323; Tolerance ±:2%; No.
This series of Zener diodes is packaged in a SOD323 surface mount package which has a power dissipation of 200 milliwatts. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM3Z24VT1G.

Technical Specifications

Physical
Case/PackageSOD-323-2
Contact PlatingTin
MaterialPlastic
Number of Pins2
Technical
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage900 mV
Impedance70 Ω
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current50 nA
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Peak Reverse Current50 nA
Power Dissipation200 mW
Power Rating200 mW
Schedule B8541100050
TerminationSMD/SMT
Test Current5 mA
Tolerance6 %
Voltage Rating (DC)24 V
Voltage Tolerance6 %
Working Voltage24 V
Zener Current10 mA
Zener Voltage24.2 V
Dimensions
Height1 mm
Length1.8 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MM3Z24VT1G.

Newark
Datasheet5 pages9 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet5 pages17 years ago
Datasheet5 pages12 years ago
Datasheet0 pages0 years ago
TME
Datasheet6 pages2 years ago
Upverter
Datasheet6 pages9 years ago
element14
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago