TDK MLZ2012N100LT000

Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 500mA 390mOhm DCR 0805 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Core MaterialFerrite
MountSurface Mount
Technical
Current Rating500 mA
DC Resistance (DCR)390 mΩ
Inductance10 µH
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Resistance300 mΩ
RMS Current (Irms)500 mA
Saturation Current110 mA
Schedule B8504500000
Self Resonant Frequency50 MHz
Series Resistance390 mΩ
ShieldingShielded
Test Frequency2 MHz
Tolerance20 %
Dimensions
Height1.45 mm
Height - Seated (Max)1.4478 mm
Length2 mm
Max Length2.2 mm
Max Width1.45 mm
Min Length1.8 mm
Min Width1.05 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK MLZ2012N100LT000.

TDK
Datasheet12 pages3 years ago
Newark
Datasheet25 pages11 years ago
Upverter
Datasheet15 pages11 years ago
TME
Datasheet12 pages5 years ago

Inventory History

3 month trend:
+1.57%

Alternate Parts

Price @ 1000
$ 0.046
$ 0.059
$ 0.059
Stock
3,818,642
741,468
741,468
Authorized Distributors
14
11
11
Inductance
10 µH
10 µH
10 µH
Tolerance
20 %
20 %
20 %
Current Rating
500 mA
500 mA
500 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
390 mΩ
390 mΩ
390 mΩ
Q Factor
-
-
-
Test Frequency
2 MHz
2 MHz
2 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK MLZ2012N100LT000.

Related Parts

Descriptions

Descriptions of TDK MLZ2012N100LT000 provided by its distributors.

Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 500mA 390mOhm DCR 0805 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Multilayer Inductor, 10 uH, 300 Milliohm, ± 20%, 500 mA, 0805 [2012 Metric]
MLZ Series 0805 10 uH ±20% 0.3 O Decoupling Circuit Multilayer Ferrite Inductor
INDUCTOR, 10UH, 20%, 0.5A, 0805; Inductance: 10µH; Product Range: MLZ Series; DC Current Rating: 500mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.3ohm; Inductance Tolerance: ± 20%; Self Resonant Frequency Min: 50MHz; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLZ2012N100LT000.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Core MaterialFerrite
MountSurface Mount
Technical
Current Rating500 mA
DC Resistance (DCR)390 mΩ
Inductance10 µH
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Resistance300 mΩ
RMS Current (Irms)500 mA
Saturation Current110 mA
Schedule B8504500000
Self Resonant Frequency50 MHz
Series Resistance390 mΩ
ShieldingShielded
Test Frequency2 MHz
Tolerance20 %
Dimensions
Height1.45 mm
Height - Seated (Max)1.4478 mm
Length2 mm
Max Length2.2 mm
Max Width1.45 mm
Min Length1.8 mm
Min Width1.05 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK MLZ2012N100LT000.

TDK
Datasheet12 pages3 years ago
Newark
Datasheet25 pages11 years ago
Upverter
Datasheet15 pages11 years ago
TME
Datasheet12 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant