TDK MLZ1608M100WT

Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 250mA 1.365Ohm DCR 0603 T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package603
Case Code (Imperial)0603
Case Code (Metric)1608
Core MaterialFerrite
MountSurface Mount
Technical
Current Rating250 mA
DC Current90 mA
DC Resistance (DCR)1.05 Ω
Inductance10 µH
Inductance Tolerance20 %
Max DC Current250 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape and Reel
Resistance1.05 Ω
Self Resonant Frequency17 MHz
ShieldingShielded
Test Frequency2 MHz
Tolerance20 %
Dimensions
Depth950 µm
Length1.75 mm

Documents

Download datasheets and manufacturer documentation for TDK MLZ1608M100WT.

Newark
Datasheet11 pages11 years ago
Upverter
Datasheet10 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.049
$ 0.049
Stock
55,455
4,695,534
4,695,534
Authorized Distributors
1
13
13
Inductance
10 µH
10 µH
10 µH
Tolerance
20 %
20 %
20 %
Current Rating
250 mA
250 mA
250 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
1.05 Ω
1.365 Ω
1.365 Ω
Q Factor
-
-
-
Test Frequency
2 MHz
2 MHz
2 MHz

Engineering Resources

View Evaluation kits and Reference designs for TDK MLZ1608M100WT.

Related Parts

Descriptions

Descriptions of TDK MLZ1608M100WT provided by its distributors.

Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 250mA 1.365Ohm DCR 0603 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
TDK - MLZ1608M100WT - High Frequency Inductor, 10 ¦ÌH, MLZ Series, 250 mA, 0603 [1608 Metric], Multilayer, 1.05 ohm
French Electronic Distributor since 1988

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLZ1608M100W T

Technical Specifications

Physical
Case/Package603
Case Code (Imperial)0603
Case Code (Metric)1608
Core MaterialFerrite
MountSurface Mount
Technical
Current Rating250 mA
DC Current90 mA
DC Resistance (DCR)1.05 Ω
Inductance10 µH
Inductance Tolerance20 %
Max DC Current250 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape and Reel
Resistance1.05 Ω
Self Resonant Frequency17 MHz
ShieldingShielded
Test Frequency2 MHz
Tolerance20 %
Dimensions
Depth950 µm
Length1.75 mm

Documents

Download datasheets and manufacturer documentation for TDK MLZ1608M100WT.

Newark
Datasheet11 pages11 years ago
Upverter
Datasheet10 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant