Melexis MLX91206LDC-CAL-001-RE

Programmable IMC-Hall® Current Sensor IC in SOIC8 - 460-700 mV/mT
In Stock
Datasheet

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
Accuracy1 %
Frequency90 kHz
Linearity0.5 %
Max Operating Temperature150 °C
Max Supply Current12 mA
Min Operating Temperature-40 °C
Number of Channels1
PackagingTape & Reel (TR)
PolarityBidirectional
Response Time8 µs

Documents

Download datasheets and manufacturer documentation for Melexis MLX91206LDC-CAL-001-RE.

Future Electronics
Datasheet25 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Melexis MLX91206LDC-CAL-001-RE.

Related Parts

Descriptions

Descriptions of Melexis MLX91206LDC-CAL-001-RE provided by its distributors.

Programmable IMC-Hall® Current Sensor IC in SOIC8 - 460-700 mV/mT
OEMs, CMs ONLY (NO BROKERS)
SENSOR CURRENT HALL 10MT AC/DC

Manufacturer Aliases

Melexis has several brands around the world that distributors may use as alternate names. Melexis may also be known as the following names:

  • Melexis Technologies NV
  • Melexis Inc
  • Melexis Microelectronic Integrated Systems
  • Melexis Microelectronic Systems
  • MELEXIS INC (VA)
  • MELEX
  • melixis
  • Melexis Semiconductor
  • Melexis Microelectronic System

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
Accuracy1 %
Frequency90 kHz
Linearity0.5 %
Max Operating Temperature150 °C
Max Supply Current12 mA
Min Operating Temperature-40 °C
Number of Channels1
PackagingTape & Reel (TR)
PolarityBidirectional
Response Time8 µs

Documents

Download datasheets and manufacturer documentation for Melexis MLX91206LDC-CAL-001-RE.

Future Electronics
Datasheet25 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant