Melexis MLX90251LVA-FAA-100-BU

MLX90251 5 V 1.25 mA 10-35 mV/mT PCB Linear Hall Effect Sensor - SIP-4
In Stock
Datasheet

Technical Specifications

Technical
Max Operating Temperature150 °C
Max Output Current1.25 mA
Max Supply Current9 mA
Min Operating Temperature-40 °C
Nominal Supply Current6 mA
Operating Supply Voltage5.5 V
Output Current1.25 mA
Output TypeAnalog Voltage
Sensing MethodHall Effect

Documents

Download datasheets and manufacturer documentation for Melexis MLX90251LVA-FAA-100-BU.

Future Electronics
Datasheet20 pages11 years ago
Datasheet20 pages11 years ago

Alternate Parts

Price @ 1000
$ 2.5
$ 2.605
$ 2.605
Stock
53,834
15,024
15,024
Authorized Distributors
1
2
2
Case/Package
-
-
-
Number of Pins
-
-
-
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Melexis MLX90251LVA-FAA-100-BU.

Descriptions

Descriptions of Melexis MLX90251LVA-FAA-100-BU provided by its distributors.

MLX90251 5 V 1.25 mA 10-35 mV/mT PCB Linear Hall Effect Sensor - SIP-4
SENSOR HALL EFFECT ANALOG 4SIP

Manufacturer Aliases

Melexis has several brands around the world that distributors may use as alternate names. Melexis may also be known as the following names:

  • Melexis Technologies NV
  • Melexis Inc
  • Melexis Microelectronic Integrated Systems
  • Melexis Microelectronic Systems
  • MELEXIS INC (VA)
  • MELEX
  • melixis
  • Melexis Semiconductor
  • Melexis Microelectronic System

Technical Specifications

Technical
Max Operating Temperature150 °C
Max Output Current1.25 mA
Max Supply Current9 mA
Min Operating Temperature-40 °C
Nominal Supply Current6 mA
Operating Supply Voltage5.5 V
Output Current1.25 mA
Output TypeAnalog Voltage
Sensing MethodHall Effect

Documents

Download datasheets and manufacturer documentation for Melexis MLX90251LVA-FAA-100-BU.

Future Electronics
Datasheet20 pages11 years ago
Datasheet20 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant