Melexis MLX90251EVA-FAA-100-BU

MLX90251 5 V 1.25 mA 10-35 mV/mT PCB Linear Hall Effect Sensor BULK - SIP-4
Datasheet

Price and Stock

Technical Specifications

Technical
Max Operating Temperature85 °C
Max Output Current1.25 mA
Max Supply Current9 mA
Min Operating Temperature-40 °C
Nominal Supply Current6 mA
Operating Supply Voltage5.5 V
Output Current1.25 mA
Output TypeAnalog Voltage
Sensing MethodHall Effect

Documents

Download datasheets and manufacturer documentation for Melexis MLX90251EVA-FAA-100-BU.

Future Electronics
Datasheet20 pages11 years ago
Datasheet20 pages11 years ago

Inventory History

3 month trend:
-99.50%

Alternate Parts

Price @ 1000
$ 2.605
$ 2.5
$ 2.5
Stock
14,984
53,834
53,834
Authorized Distributors
2
1
1
Case/Package
-
-
-
Number of Pins
-
-
-
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Melexis MLX90251EVA-FAA-100-BU.

Descriptions

Descriptions of Melexis MLX90251EVA-FAA-100-BU provided by its distributors.

MLX90251 5 V 1.25 mA 10-35 mV/mT PCB Linear Hall Effect Sensor BULK - SIP-4
Hall Effect Sensor 1.25mA 5V Bulk
Bulk Analog Voltage Hall Effect Programmable Temperature Compensated Hall Effect Sensor 1.15mm 9mA 4.5V~5.5V -40C~85C TA
SENSOR HALL EFFECT ANALOG 4SIP

Manufacturer Aliases

Melexis has several brands around the world that distributors may use as alternate names. Melexis may also be known as the following names:

  • Melexis Technologies NV
  • Melexis Inc
  • Melexis Microelectronic Integrated Systems
  • Melexis Microelectronic Systems
  • MELEXIS INC (VA)
  • MELEX
  • melixis
  • Melexis Semiconductor
  • Melexis Microelectronic System

Technical Specifications

Technical
Max Operating Temperature85 °C
Max Output Current1.25 mA
Max Supply Current9 mA
Min Operating Temperature-40 °C
Nominal Supply Current6 mA
Operating Supply Voltage5.5 V
Output Current1.25 mA
Output TypeAnalog Voltage
Sensing MethodHall Effect

Documents

Download datasheets and manufacturer documentation for Melexis MLX90251EVA-FAA-100-BU.

Future Electronics
Datasheet20 pages11 years ago
Datasheet20 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant