NKK Switches MLW3028-C-LB

Switch Rocker DPDT 5A 125V

Technical Specifications

Physical
Contact PlatingSilver
Housing MaterialStainless Steel
Mechanical Life30 kcycles
MountPanel, Snap in
Technical
Current Rating3 A
Electrical Life10 kcycles
Illumination ColorRed
Illumination TypeIlluminated, LED
Max Operating Temperature50 °C
Min Operating Temperature-10 °C
OrientationVertical
Switch FunctionMom-Off-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches MLW3028-C-LB.

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches MLW3028-C-LB.

Related Parts

Descriptions

Descriptions of NKK Switches MLW3028-C-LB provided by its distributors.

SWITCH ROCKER DPDT 5A 125V

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Contact PlatingSilver
Housing MaterialStainless Steel
Mechanical Life30 kcycles
MountPanel, Snap in
Technical
Current Rating3 A
Electrical Life10 kcycles
Illumination ColorRed
Illumination TypeIlluminated, LED
Max Operating Temperature50 °C
Min Operating Temperature-10 °C
OrientationVertical
Switch FunctionMom-Off-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches MLW3028-C-LB.

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago