NKK Switches MLW3023-12-RB-1A

Switch Rocker ON OFF ON DPDT Solder Lug Curved Rocker 5A 250VAC 30VDC 30000Cycles
Datasheet

Price and Stock

Technical Specifications

Physical
Contact PlatingSilver
Housing MaterialStainless Steel
Mechanical Life30 kcycles
MountPanel, Snap in
Technical
Current Rating3 A
Electrical Life10 kcycles
Illumination ColorWhite
Illumination TypeIlluminated
Max Operating Temperature50 °C
Min Operating Temperature-10 °C
Schedule B8536509065
Switch FunctionOn-Off-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches MLW3023-12-RB-1A.

RS (Formerly Allied Electronics)
Datasheet7 pages7 years ago
Datasheet7 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches MLW3023-12-RB-1A.

Related Parts

Descriptions

Descriptions of NKK Switches MLW3023-12-RB-1A provided by its distributors.

Switch Rocker ON OFF ON DPDT Solder Lug Curved Rocker 5A 250VAC 30VDC 30000Cycles
Switch,Snap-In Rocker,Sealed,DPDT,ON-OFF-ON,SS,12V Incan,Wht Rckr,5A,125VAC,Sldr | NKK Switches MLW3023-12-RB-1A
Rocker/Paddle Switches DPST ROCKER
MINIATURE ROCKER/ILLUMINATED/SNAP-IN

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLW3023-12RB-1A

Technical Specifications

Physical
Contact PlatingSilver
Housing MaterialStainless Steel
Mechanical Life30 kcycles
MountPanel, Snap in
Technical
Current Rating3 A
Electrical Life10 kcycles
Illumination ColorWhite
Illumination TypeIlluminated
Max Operating Temperature50 °C
Min Operating Temperature-10 °C
Schedule B8536509065
Switch FunctionOn-Off-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches MLW3023-12-RB-1A.

RS (Formerly Allied Electronics)
Datasheet7 pages7 years ago
Datasheet7 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago