NKK Switches MLW3022-18-RF

Switch, SnapIn Rocker, Sealed, DPDT, ON-NONE-ON, SS, 18V Incan, Grn Rckr, 5A, 125VAC, Sldr | NKK Switches MLW3022-18-RF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
Housing MaterialStainless Steel
Mechanical Life30 kcycles
MountPanel, Snap in
Technical
Current Rating3 A
Electrical Life10 kcycles
Illumination ColorGreen
Illumination TypeLED
Max Operating Temperature50 °C
Min Operating Temperature-10 °C
OrientationVertical
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches MLW3022-18-RF.

RS (Formerly Allied Electronics)
Datasheet7 pages7 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches MLW3022-18-RF.

Related Parts

Descriptions

Descriptions of NKK Switches MLW3022-18-RF provided by its distributors.

Switch,SnapIn Rocker,Sealed,DPDT,ON-NONE-ON,SS,18V Incan,Grn Rckr,5A,125VAC,Sldr | NKK Switches MLW3022-18-RF
MINIATURE ROCKER/ILLUMINATED/SNAP-IN
MINIATURE ROCKER/ILLUMINATED/SNA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLW3022-18RF

Technical Specifications

Physical
Contact PlatingSilver
Housing MaterialStainless Steel
Mechanical Life30 kcycles
MountPanel, Snap in
Technical
Current Rating3 A
Electrical Life10 kcycles
Illumination ColorGreen
Illumination TypeLED
Max Operating Temperature50 °C
Min Operating Temperature-10 °C
OrientationVertical
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches MLW3022-18-RF.

RS (Formerly Allied Electronics)
Datasheet7 pages7 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago