Pancon Corporation MLSS100-2-D

Socket; wire-board; male; PIN:2; 2.54mm; THT; MAS-CON; tinned

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
MLSS100-2-D 93,000 Buy Now »
USD
0.058 0.058
Newark
36B7005 49,033 Buy Now »
USD
0.164 0.152 0.126 0.117 0.117
Chip One Stop Japan
ITWP-0001481 54,107 Buy Now »
USD
0.100 0.080
Carlton-Bates
40310298934 0 ··
USD
0.153 0.153 0.153 0.153 0.153
Heilind Electronics
ITWMLSS100-2-D 50,025 Buy Now »
USD
0.083 0.083 0.083 0.083 0.069
Sager Electronics
MLSS100-2-D 13,087 Buy Now »
USD
0.177 0.177 0.177 0.122 0.078
Heilind Asia
ITWMLSS100-2-D 4,355 Buy Now »
USD
0.096 0.096 0.096 0.096 0.092
Master Electronics
MLSS1002D 3,202 ··
USD
0.163 0.163 0.141 0.099 0.068
Chip One Stop Global
C1S330500014811 800 Buy Now »
JPY
38.20 31.00 31.00
Interstate Connecting Components
MLSS100-2-D 50,025 Buy Now »
Peerless Electronic Supplies
MLSS100-2-D Contact Buy Now »
Farnell
1654519 78,290 Buy Now »
GBP
0.109 0.088 0.088
element14 APAC
1654519 64,535 Buy Now »
SGD
0.296 0.259 0.168 0.163 0.163
Rutronik
COIDC7092 7,000 Buy Now »
EUR
0.133 0.124
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
MLSS100-2-D 312 Buy Now »
USD
0.560 0.280 0.168 0.112 0.112
Bisco
MLSS100-2-D 136 Buy Now »
TME
MLSS100-2-D 23,839 Buy Now »
USD
0.110 0.099 0.077 0.077
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
MLSS100-2-D Contact Buy Now »
XS Micro
MLSS100-2-D Contact ··

Descriptions

Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole
Verical
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole
Chip One Stop Global
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole
Sager Electronics
PANCON 2 CKT .100" HEADER
Peerless Electronic Supplies
02ADER STRAIGHT 2.54mm 2PTS
Rutronik
Mas-Con Locking Header Straight Pins - 100 Series
Master Electronics
Pin Header; Connector Type:Wire-to-Board; Gender:Plug; No. of Contacts:2; Pitch Spacing:0.1"; Contact Termination:IDC/IDT; Contact Material:Copper Alloy; Series:MAS-CON; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes
Newark
PIN HEADER; PLUG; Connector Type:Wire-to-Board; Gender:Plug; Ways, No. of:2; Lead Spacing:2.54mm; Termination Method:IDC/IDT; Contact Material:Copper; Series:MAS-CON; Contact Plating:Tin; Rows, No. of:1
Farnell
PCB Pluggable Header Male
Carlton-Bates
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole
Chip One Stop Japan
Socket; wire-board; male; PIN:2; 2.54mm; THT; MAS-CON; tinned
TME
PIN HEADER; PLUG; Series:MAS-CON; SVHC:No SVHC (20-Jun-2011); Connector Type:Wire-to-Board; Connector Type:Wire-to-Board; Contact Material:Copper; Contact Plating:Tin; Gender:Plug; Lead Spacing:2.54mm; No. of Rows:1; No. of Ways:2; Termination Method:IDC / IDT
element14 APAC

Technical Specifications

Contact Material Copper Alloy
Mounting Type Through Hole Vertical
RoHS Compliant
Contact Plating Tin
Number of Contacts 2
Orientation Straight
Gender Male
Pin Pitch 2.54 mm

Documents

Farnell
Datasheet 1 page 15 years ago
Datasheet 2 pages 6 years ago
Electro Sonic
Datasheet 1 page 15 years ago
TME
Datasheet 2 pages 4 years ago
Onlinecomponents.com
Datasheet 1 page 15 years ago
Datasheet 1 page 15 years ago

Images

Alternate Names

Pancon Corp MLSS100-2-D

Search for other parts like MLSS100 »