Pancon Corporation MLSS100-12-C

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins12
Technical
GenderMale
Number of Contacts12
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Pancon Corporation MLSS100-12-C.

Electro Sonic
Datasheet1 page22 years ago
TME
Datasheet2 pages12 years ago
Newark
Datasheet1 page22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Pancon Corporation MLSS100-12-C.

Related Parts

Descriptions

Descriptions of Pancon Corporation MLSS100-12-C provided by its distributors.

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Bag
Mas-Con Locking Header Straight Pins - 100 Series
TW PANCON .100in LOCKING HEADER
French Electronic Distributor since 1988
Board-Board Connector Header 12 Position, 1Row; Pitch Spacing:2.54Mm; No. Of Contacts:12Contacts; Gender:header; Product Range:mas-Con Ml Series; Contact Termination Type:through Hole; No. Of Rows:1Rows; Contact Material:copper Alloyrohs Compliant: Yes

Manufacturer Aliases

Pancon Corporation has several brands around the world that distributors may use as alternate names. Pancon Corporation may also be known as the following names:

  • PANCON
  • PANCON CORP
  • Pancon Connectors
  • PANCON GMBH
  • PANCON CAPACITOR
  • PAKTRON/PANCON CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLSS10012C

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins12
Technical
GenderMale
Number of Contacts12
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Pancon Corporation MLSS100-12-C.

Electro Sonic
Datasheet1 page22 years ago
TME
Datasheet2 pages12 years ago
Newark
Datasheet1 page22 years ago

Compliance

Environmental Classification
RoHSCompliant