TDK MLP2520H2R2MT0S1

Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 1.3A 0.117Ohm DCR 1008 T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1008
Case Code (Imperial)1008
Case Code (Metric)2520
Core MaterialFerrite
MountSurface Mount
Technical
Current Rating1.3 A
DC Resistance (DCR)117 mΩ
Inductance2.2 µH
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
RMS Current (Irms)1.3 A
Schedule B8504500000
Series Resistance117 mΩ
ShieldingShielded
Test Frequency2 MHz
Tolerance20 %
Dimensions
Height1 mm
Height - Seated (Max)1.1938 mm
Length2.5 mm
Max Length2.65 mm
Max Width2.15 mm
Min Length2.35 mm
Min Width1.85 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for TDK MLP2520H2R2MT0S1.

TDK
Datasheet11 pages3 years ago
element14 APAC
Datasheet53 pages11 years ago
Upverter
Datasheet21 pages11 years ago

Inventory History

3 month trend:
+15.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK MLP2520H2R2MT0S1.

Related Parts

Descriptions

Descriptions of TDK MLP2520H2R2MT0S1 provided by its distributors.

Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 1.3A 0.117Ohm DCR 1008 T/R
FIXED IND 2.2UH 1.3A 117MOHM SMD
SMD / SMT Inductors (Coils), L=2.2μH, L x W x T :
MLP 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 2.2muH
INDUCTOR, 2.2UH, 1008, 1.3A, SHLD;
2.5Mm X 2Mm X 0.85Mm, -40 To +125 Degc, 1300Ma, 2.2 H, 117M/Tape And Reel Rohs Compliant: Yes |Tdk MLP2520H2R2MT0S1
Product Description Demo for Development.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package1008
Case Code (Imperial)1008
Case Code (Metric)2520
Core MaterialFerrite
MountSurface Mount
Technical
Current Rating1.3 A
DC Resistance (DCR)117 mΩ
Inductance2.2 µH
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
RMS Current (Irms)1.3 A
Schedule B8504500000
Series Resistance117 mΩ
ShieldingShielded
Test Frequency2 MHz
Tolerance20 %
Dimensions
Height1 mm
Height - Seated (Max)1.1938 mm
Length2.5 mm
Max Length2.65 mm
Max Width2.15 mm
Min Length2.35 mm
Min Width1.85 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for TDK MLP2520H2R2MT0S1.

TDK
Datasheet11 pages3 years ago
element14 APAC
Datasheet53 pages11 years ago
Upverter
Datasheet21 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant