Cornell Dubilier MLP111M450EK0C

Flatpack Aluminum Electrolytic Capacitor Mlp 450V 110MUF ±20% 1.500LX1.750W 38.10MMX44.45MM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance110 µF
ESR (Equivalent Series Resistance)1.456 Ω
Lead/Base StyleStraight
Leakage Current2 nA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current960 mA
TerminationRadial
Tolerance20 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Height12.7 mm
Height - Seated (Max)12.7 mm
Lead Pitch25.4 mm
Length38.1 mm
Width44 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MLP111M450EK0C.

Electro Sonic
Datasheet6 pages2 years ago
Datasheet6 pages6 years ago
Newark
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages7 years ago
Datasheet5 pages18 years ago
Sager Electronics
Datasheet6 pages9 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 107.49
$ 105.65
$ 105.65
Stock
3,476
3,266
3,266
Authorized Distributors
9
9
9
Capacitance
110 µF
110 µF
110 µF
Mount
Through Hole
Chassis Mount
Chassis Mount
Case/Package
-
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.456 Ω
1.456 Ω
1.456 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
960 mA
960 mA
960 mA
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier MLP111M450EK0C.

Related Parts

Descriptions

Descriptions of Cornell Dubilier MLP111M450EK0C provided by its distributors.

FlatPack ALUMINUM ELECTROLYTIC CAPACITOR MLP 450V 110muF ±20% 1.500Lx1.750W 38.10mmx44.45mm
Capacitors, Aluminum Electrolytic, Leaded 110uF 450V 20% FLATPACK | Cornell-Dubilier MLP111M450EK0C
Cap Aluminum Lytic 110uF 450V 20% (44.45 X 12.7 X 38.1mm) Radial 25.4mm 1.456 Ohm 960mA 2000h 85C
Capacitor Alum Elec, 110Uf, 450V; Capacitance:110Μf; Voltage(Dc):450V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Capacitor Case/Package:Radial Box - 2 Pin Rohs Compliant: No |Cornell Dubilier MLP111M450EK0C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance110 µF
ESR (Equivalent Series Resistance)1.456 Ω
Lead/Base StyleStraight
Leakage Current2 nA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current960 mA
TerminationRadial
Tolerance20 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Height12.7 mm
Height - Seated (Max)12.7 mm
Lead Pitch25.4 mm
Length38.1 mm
Width44 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MLP111M450EK0C.

Electro Sonic
Datasheet6 pages2 years ago
Datasheet6 pages6 years ago
Newark
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages7 years ago
Datasheet5 pages18 years ago
Sager Electronics
Datasheet6 pages9 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements