TE Connectivity / Alcoswitch MLL1200S

PCB Slide Switch Single Pole Double Throw (SPDT) Latching 300 mA @ 4 V dc Side
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Case/PackageSMD/SMT
Contact MaterialCopper
Contact PlatingSilver
Mechanical Life10 kcycles
MountSurface Mount
Technical
Contact Current Rating300 mA
Contact Resistance70 mΩ
Electrical Life10 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (DC)4 V
Min Operating Temperature-20 °C
Number of Positions2
OrientationRight Angle
PackagingBulk
Switch FunctionOn-On
TerminationGull Wing
Throw ConfigurationSPDT
TypeSwitch
Voltage Rating (AC)125 V
Dimensions
Actuator Length1.52 mm
Length6.70052 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch MLL1200S.

Newark
Datasheet30 pages15 years ago
Future Electronics
Datasheet1 page10 years ago
Sager Electronics
Datasheet2 pages4 years ago
Electro Sonic
Datasheet30 pages15 years ago
TE Connectivity
Technical Drawing1 page13 years ago
TME
Datasheet4 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Alcoswitch MLL1200S.

Related Parts

Descriptions

Descriptions of TE Connectivity / Alcoswitch MLL1200S provided by its distributors.

PCB Slide Switch Single Pole Double Throw (SPDT) Latching 300 mA @ 4 V dc Side
Switch Slide SPDT Side Slide 0.3A 4VDC Gull Wing SMD Box/Carton
MLL1200S=SPDT RA SMT SLIDE Part Number: MLL1200S | Internal Number: 1437575-1 | TE Connectivity
Slide Switch 2 POSs SPDT Latched 0.3A
Slide Switches Product Highlights: Number of Positions = 2 Single Pole - Double Throw Configuration (Pole-Throw) Actuator Style = Side Actuator Color = Black MLL Series
Slide Switch, Spdt, 0.3A, 4Vdc, Smd; Contact Configuration:Spdt; Switch Operation:-; Switch Mounting:Smd; Product Range:Mll Series; Contact Current Max:300Ma; Contact Voltage Ac Max:-; Contact Voltage Dc Max:4V; Orientation:Right Rohs Compliant: Yes |Alcoswitch Te Connectivity MLL1200S.

Manufacturer Aliases

TE Connectivity / Alcoswitch has several brands around the world that distributors may use as alternate names. TE Connectivity / Alcoswitch may also be known as the following names:

  • TE Connectivity ALCOSWITCH Switches
  • ALCOSWITCH / TYCO
  • TE Connectivity / Alcoswitch Brand
  • TYCO ELECTRONICS ALCOSWITCH
  • Alcoswitch/Tyco Electronics
  • ALCOSWITCH - TE CONNECTIVITY
  • TE CONNECTIVITY/ALCOSWITC
  • Tyco / Alco Switch
  • TYCO ELECTRONICS ALCOSWITCH (VA)
  • TYCO-ALCO
  • TE Connectivity / Alcoswitch Asia
  • TE CONNECTIVITY ALCOSWITCH (VA)
  • ALCOSWITCH Switches/TE Connectivity
  • TE CONNECTIV/ ALCOSWITCH
  • Alcoswitch (Tyco Div - Alcoswitch)
  • ALCOSWITCH/SOLD TO TYCO
  • TE Connectivity (Tyco Electronics) / ALCOSWITCH
  • TE Connectivity / Alcoswi

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1437575-1
  • 14375751
  • MLL1200S.
  • MLL1200S..

Technical Specifications

Physical
Actuator MaterialNylon
Case/PackageSMD/SMT
Contact MaterialCopper
Contact PlatingSilver
Mechanical Life10 kcycles
MountSurface Mount
Technical
Contact Current Rating300 mA
Contact Resistance70 mΩ
Electrical Life10 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (DC)4 V
Min Operating Temperature-20 °C
Number of Positions2
OrientationRight Angle
PackagingBulk
Switch FunctionOn-On
TerminationGull Wing
Throw ConfigurationSPDT
TypeSwitch
Voltage Rating (AC)125 V
Dimensions
Actuator Length1.52 mm
Length6.70052 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch MLL1200S.

Newark
Datasheet30 pages15 years ago
Future Electronics
Datasheet1 page10 years ago
Sager Electronics
Datasheet2 pages4 years ago
Electro Sonic
Datasheet30 pages15 years ago
TE Connectivity
Technical Drawing1 page13 years ago
TME
Datasheet4 pages4 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages9 years ago