TDK MLK1005S4N7ST000

Ind RF Chip Unshielded Multi-Layer 4.7nH 0.3nH 100MHz 7Q-Factor Ceramic 400mA 0402 T/R
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Core MaterialNon-Magnetic
MountSurface Mount
Technical
Current Rating400 mA
DC Resistance (DCR)280 mΩ
Inductance4.7 nH
Max DC Current400 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Q Factor7
RMS Current (Irms)400 mA
Schedule B8504500000
Self Resonant Frequency6 GHz
Series Resistance280 mΩ
ShieldingUnshielded
Test Frequency100 MHz
Dimensions
Depth600 µm
Height600 µm
Height - Seated (Max)609.6 µm
Length1 mm
Max Length1.1 mm
Max Width600 µm
Min Length900 µm
Min Width400 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK MLK1005S4N7ST000.

TDK
Datasheet7 pages2 years ago
Upverter
Datasheet10 pages11 years ago
_legacy Avnet
Datasheet8 pages12 years ago

Inventory History

3 month trend:
-6.93%

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK MLK1005S4N7ST000.

Related Parts

Descriptions

Descriptions of TDK MLK1005S4N7ST000 provided by its distributors.

Ind RF Chip Unshielded Multi-Layer 4.7nH 0.3nH 100MHz 7Q-Factor Ceramic 400mA 0402 T/R
General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ferrite-Core, SMD, 1005
MLK 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 4.7nH
FIXED IND 4.7NH 400MA 280MOHM SM
SMD / SMT Inductors (Coils), L=4.7nH, L x W x T :
4.7NH,.3N+% TOL,.3N-% TOL,0402-C
Product Description Demo for Development.
French Electronic Distributor since 1988
-/Tape And Reel |Tdk MLK1005S4N7ST000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLK1005S4N7ST000.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Core MaterialNon-Magnetic
MountSurface Mount
Technical
Current Rating400 mA
DC Resistance (DCR)280 mΩ
Inductance4.7 nH
Max DC Current400 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Q Factor7
RMS Current (Irms)400 mA
Schedule B8504500000
Self Resonant Frequency6 GHz
Series Resistance280 mΩ
ShieldingUnshielded
Test Frequency100 MHz
Dimensions
Depth600 µm
Height600 µm
Height - Seated (Max)609.6 µm
Length1 mm
Max Length1.1 mm
Max Width600 µm
Min Length900 µm
Min Width400 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK MLK1005S4N7ST000.

TDK
Datasheet7 pages2 years ago
Upverter
Datasheet10 pages11 years ago
_legacy Avnet
Datasheet8 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant