TDK MLK1005S3N9S

Inductor High Frequency Multi-Layer 3.9nH 0.3nH 100MHz 7Q-Factor 400mA 0402
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Core MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
CompositionCeramic
Current Rating400 mA
DC Current400 mA
DC Resistance (DCR)250 mΩ
Inductance3.9 nH
Max DC Current400 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Q Factor7
Resistance120 mΩ
Self Resonant Frequency7.8 GHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Dimensions
Depth600 µm
Height508 µm
Length1.1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK MLK1005S3N9S.

Newark
Datasheet3 pages22 years ago
Datasheet4 pages22 years ago
_legacy Avnet
Datasheet8 pages12 years ago
Arrow Electronics
Datasheet4 pages22 years ago
Future Electronics
Datasheet10 pages11 years ago
Datasheet15 pages11 years ago
iiiC
Datasheet8 pages12 years ago
element14
Datasheet3 pages22 years ago
DigiKey
Datasheet3 pages22 years ago
Electro Sonic
Datasheet3 pages0 years ago
Master Electronics
Datasheet3 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TDK MLK1005S3N9S.

Related Parts

Descriptions

Descriptions of TDK MLK1005S3N9S provided by its distributors.

Inductor High Frequency Multi-Layer 3.9nH 0.3nH 100MHz 7Q-Factor 400mA 0402
Multilayer Inductor, 3.9 nH, 120 Milliohm, ± 0.3nH, 7.8 GHz, 400 mA, 0402 [1005 Metric]
HIGH FREQ IND, 3.9NH,400MA,0.3NH,7.8GHz; Product Range:TDK - MLK1005 Series; Ind
MLK Series 0402 3.9 nH ±0.3 nH 400 mA Ultra High Frequency Multilayer Inductor

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Core MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
CompositionCeramic
Current Rating400 mA
DC Current400 mA
DC Resistance (DCR)250 mΩ
Inductance3.9 nH
Max DC Current400 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Q Factor7
Resistance120 mΩ
Self Resonant Frequency7.8 GHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Dimensions
Depth600 µm
Height508 µm
Length1.1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK MLK1005S3N9S.

Newark
Datasheet3 pages22 years ago
Datasheet4 pages22 years ago
_legacy Avnet
Datasheet8 pages12 years ago
Arrow Electronics
Datasheet4 pages22 years ago
Future Electronics
Datasheet10 pages11 years ago
Datasheet15 pages11 years ago
iiiC
Datasheet8 pages12 years ago
element14
Datasheet3 pages22 years ago
DigiKey
Datasheet3 pages22 years ago
Electro Sonic
Datasheet3 pages0 years ago
Master Electronics
Datasheet3 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant